Texas Instruments TPIC6C596DRQ1

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines1
Number of Output Lines8
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Propagation Delay80 ns
Turn-On Delay Time80 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6C596DRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago

Inventory History

3 month trend:
-57.64%

Alternate Parts

Price @ 1000
$ 0.626
$ 0.548
$ 0.548
Stock
2,571,055
1,434,349
1,434,349
Authorized Distributors
1
8
8
Case/Package
SOIC
SO
SO
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPIC6C596DRQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TPIC6C596DRQ1 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
6C TPIC6C596 ROHS3Compliant Tape & Reel (TR) shift register 80ns 1.75mm 5V -40C~125C
Serial In Parallel Out, 6C Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
IC PWR 8BIT SHFT REGISTER 16SOIC
IC LOGIC/TPIC6C596DRQ1SO16-240-127
8 4.5V~5.5V 1 SOP-16 Shifting Register ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Input Lines1
Number of Output Lines8
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Propagation Delay80 ns
Turn-On Delay Time80 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6C596DRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages9 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago