STMicroelectronics TPDV1225RG

TPDV1225 Series 1200 Vdrm 25 A High Voltage Triac Flange Mount - TOP-3

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPDV1225RG 2,375 Buy Now »
USD
8.35 8.25 8.18 8.18 8.18
Verical 2
TPDV1225RG 2,940 Buy Now »
USD
6.82 6.82 6.82
TPDV1225RG 2,375 Buy Now »
USD
8.25 8.18 8.18 8.18
Avnet
TPDV1225RG 0 ··
USD
4.72 4.65 4.30 4.30 4.30
Digi-Key
497-3791-5-ND 1,352 Buy Now »
USD
8.12 7.34 6.08 4.61 4.61
Newark
21M5304 36 Buy Now »
USD
8.11 7.33 6.07 5.15 5.15
Mouser
511-TPDV1225 602 Buy Now »
USD
8.11 7.33 6.07 4.45 4.45
Future Electronics
TPDV1225RG 270 Buy Now »
USD
4.95 4.87 4.87
Farnell
1057304 1,478 Buy Now »
GBP
6.80 6.80 4.46 4.16 4.06
element14 APAC
1057304 1,362 Buy Now »
SGD
12.69 11.47 9.50 8.87 8.87
Avnet Europe
TPDV1225RG 5,750 Buy Now »
EUR
20.46 20.46 6.82 5.85 5.85
Rutronik
TRIAC4914 780 Buy Now »
EUR
7.72 7.72 7.72
Avnet Asia
TPDV1225RG 0 ··
USD
10.87 5.43
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S730200479183 2,375 Buy Now »
JPY
1280.00 945.00 839.00 820.00 820.00
Chip One Stop Global
C1S730200216131 42 Buy Now »
JPY
1480.00 1100.00 1100.00 1100.00 1100.00
EarthTron
TPDV1225RG 529 ··
Ewing Components
TPDV1225RG 39,688 Send RFQ »
Abacus Technologies
TPDV1225RG 37 ··
Distrelec
TPDV1225RG 45 Buy Now »
EUR
7.85 7.55 6.08 6.08 6.08
TME
TPDV1225 30 Buy Now »
USD
10.34 8.17 7.43 7.43 7.43
RS Components
6870990 403 Buy Now »
GBP
5.15 4.65 4.13 3.63 3.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPDV1225RG Contact ··
USD
6.30 6.30 6.30 6.30
Touchstone Systems
TPDV1225RG Contact Send RFQ »
North Star Micro
TPDV1225RG Contact ··
TransparentC
TPDV1225RG Contact ··
SemiconductorPLUS
TPDV1225RG Contact ··
XS Micro
TPDV1225RG Contact ··

Descriptions

ALTERNISTOR, 25A, 1200V, TOP-3; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:1200V; Current, It RMS:25A; Gate Trigger Current, Igt, (Q1), t2+g+:150mA; Case Style:TOP-3; Termination Type:Through Hole; Current, Itsm:230A; Voltage, Vgt:1.5V; Current, Igt:150mA; Current, t2+g-:150mA; Current, t2-g-:150mA; Voltage, Vrrm:1200V
Farnell
TRIAC 1200V 25A TOP3 - TPDV1225RG
iiiC
TPDV1225 Series 1200 Vdrm 25 A High Voltage Triac Flange Mount - TOP-3
Future Electronics
ALTERN.25A 1200V TOP3 INSULATED
Rutronik
Triac; 1.2kV; 25A; TOP3; Package: tube
TME
TRIAC ALTERNISTOR 1.2KV 25A TOP3
Digi-Key
25A high voltage Triacs
STMicroelectronics
Thyristor Alternistor 1.2KV 390A 3-Pin(3+Tab) TOP Tube
Avnet
Thyristor Alternistor 1.2KV 390A 3-Pin(3+Tab) TOP Tube
Avnet Asia
Thyristor TRIAC 1.2KV 390A 3-Pin(3+Tab) TOP Tube
Chip One Stop Global
Thyristor TRIAC 1.2KV 390A 3-Pin(3+Tab) TOP Tube
Chip One Stop Japan
ALTERNISTOR, 25A, 1200V, TOP-3; Peak Repetitive Off-State Voltage, Vdrm:1200V; Gate Trigger Current Max (QI), Igt:150mA; On State RMS Current IT(rms):25A; Peak Non Rep Surge Current Itsm 50Hz:390A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:40W; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Current Itsm:230A; Current t2+g-:150mA; Current t2-g-:150mA; Gate Trigger Current Igt (Q1) t2+g+:150mA; Gate Trigger Current Max, Igt:150mA; Package / Case:TOP-3; Repetitive Reverse Voltage Vrrm Max:1200V; Termination Type:Through Hole; Thyristor Type:Triac
element14 APAC
Triac [ST] TPDV1225RG Triac
Distrelec
TRIAC 25A 1200V TOP3
RS Components
ALTERNISTOR, 25A, 1200V, TOP-3; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:1200V; Current, It RMS:25A; Gate Trigger Current, Igt, (Q1), t2+g+:150mA; Case Style:TOP-3; Termination Type:Through Hole; Current, ;RoHS Compliant: Yes
Newark
Triacs 12 Amp 250 Volt
Mouser
Thyristor TRIAC 1.2kV 390A 3-Pin(3+Tab) TOP Tube
Verical
ALTERNISTOR 1200V TOP3
North Star Micro

Technical Specifications

Current Rating 25 A
Holding Current 50 mA
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 1.2 kV
Lifecycle Status Active
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Through Hole
RoHS Compliant

Documents

Farnell
Datasheet 7 pages 11 years ago
STMicroelectronics
Datasheet 7 pages 11 years ago
Digi-Key
Datasheet 5 pages 21 years ago
iiiC
Datasheet 7 pages 11 years ago

Images

Alternate Names

ST MICRO TPDV1225RG
STM TPDV1225RG
SGS TPDV1225RG
SGS THOMSON TPDV1225RG
INMOS TPDV1225RG
SGS THOMPSON TPDV1225RG
SESCOSEM TPDV1225RG
STMICR TPDV1225RG
ST8 TPDV1225RG
STMICROE TPDV1225RG
WAFERSCALE TPDV1225RG
SGS-ATES TPDV1225RG
ST/SGS TPDV1225RG
ST MICROELECTRONICS SEMI TPDV1225RG
THOMS TPDV1225RG
ST MIC TPDV1225RG
SGST TPDV1225RG
STMICROELECTRON TPDV1225RG
WAFERSCALE INTEGRATION INC TPDV1225RG
SGS-Thomson Microelectronics TPDV1225RG
STMICROELECT TPDV1225RG
SGS THOMP TPDV1225RG
SGS/ST TPDV1225RG
FAROUDJA TPDV1225RG
STMICROEL TPDV1225RG
ST Microeletronics TPDV1225RG

Search for other parts like TPDV1225 »