Texas Instruments TPD6E001RSER

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-228UEFD
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins10
Weight7.002332 mg
Technical
Breakdown Voltage11 V
Capacitance1.5 pF
Clamping Voltage105.5 V
DirectionUnidirectional
ESD ProtectionYes
InterfaceLVDS, USB
Leakage Current1 nA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 nA
Min Breakdown Voltage11 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels6
Number of Channels6
Operating Supply Voltage5.5 V
PackagingTape and Reel
Peak Pulse Current10 A
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Working Voltage5.5 V
Dimensions
Depth2 mm
Height600 µm
Length1.5 mm
Thickness550 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD6E001RSER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet14 pages12 years ago
Newark
Datasheet14 pages14 years ago
Farnell
Datasheet20 pages6 years ago
Datasheet15 pages10 years ago
LCSC
Datasheet21 pages3 years ago
iiiC
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-11.07%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.247
$ 0.247
Stock
1,464,147
818,131
818,131
Authorized Distributors
5
2
2
Case/Package
QFN
QFN
QFN
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
LVDS, USB
LVDS, USB
LVDS, USB
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPD6E001RSER provided by its distributors.

Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-228UEFD
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 10-Pin UQFN T/R
6 channel 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 10-UQFN -40 to 85
TVS Diodes / ESD Suppressors 6-Channel +/-15KV EDS Protection Array
French Electronic Distributor since 1988
Diode, Esd-Prot, 6Ch, 10Uqfn; Clamping Voltage Vc Max:-; Diode Case Style:Qfn; No. Of Pins:10Pins; Operating Voltage:950Mv; Power Dissipation Pd:-; Product Range:Tpd6E Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD6E001RSER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD6E001RSER .
  • TPD6E001RSER.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins10
Weight7.002332 mg
Technical
Breakdown Voltage11 V
Capacitance1.5 pF
Clamping Voltage105.5 V
DirectionUnidirectional
ESD ProtectionYes
InterfaceLVDS, USB
Leakage Current1 nA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 nA
Min Breakdown Voltage11 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels6
Number of Channels6
Operating Supply Voltage5.5 V
PackagingTape and Reel
Peak Pulse Current10 A
PolarityBidirectional
Power Line ProtectionYes
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Working Voltage5.5 V
Dimensions
Depth2 mm
Height600 µm
Length1.5 mm
Thickness550 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD6E001RSER.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages16 years ago
Upverter
Datasheet14 pages12 years ago
Newark
Datasheet14 pages14 years ago
Farnell
Datasheet20 pages6 years ago
Datasheet15 pages10 years ago
LCSC
Datasheet21 pages3 years ago
iiiC
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago