Texas Instruments TPD4E002DRLR

Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins5
Weight2.806603 mg
Technical
Breakdown Voltage6.1 V
Capacitance11 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
InterfaceGPIO, USB
Leakage Current100 nA
Max Operating Temperature85 °C
Max Power Dissipation35 W
Max Surge Current2.5 A
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage3 V
PackagingTape and Reel
Peak Pulse Power 35 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.1 V
Reverse Standoff Voltage3 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Depth1.2 mm
Height0 m
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E002DRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages16 years ago
Upverter
Datasheet11 pages12 years ago
Newark
Datasheet8 pages16 years ago
Farnell
Datasheet11 pages12 years ago
Datasheet18 pages6 years ago
Augswan
Datasheet19 pages3 years ago
iiiC
Datasheet11 pages12 years ago

Inventory History

3 month trend:
-32.87%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.133
$ 0.133
Stock
1,404,335
1,368,364
1,368,364
Authorized Distributors
4
4
4
Case/Package
SOT
SOT
SOT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
-
-
Interface
GPIO, USB
GPIO, USB
GPIO, USB
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD4E002DRLR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPD4E002DRLR provided by its distributors.

Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 125
TVS Diodes / ESD Suppressors Quad Array with +/- 15KV ESD Prot
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 4 Element, Silicon
IC, QUAD ARRAY W/ESD SOT-5, FULL REEL
ESD Suppressor Diode TVS Uni-Dir 5V 5-Pin SOT-553 T/R
Product Description Demo for Development.
IC, QUAD ARRAY W/ESD SOT-5; Clamping Voltage Vc Max: -; Diode Case Style: SOT; No. of Pins: 5Pins; Operating Voltage: -; Power Dissipation Pd: 35W; Product Range: TPD4E Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Base Number: 4; IC Function: ESD Protection Diode; MSL: MSL 1 - Unlimited; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4E002DRLR .

Technical Specifications

Physical
Case/PackageSOT
Number of Pins5
Weight2.806603 mg
Technical
Breakdown Voltage6.1 V
Capacitance11 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
InterfaceGPIO, USB
Leakage Current100 nA
Max Operating Temperature85 °C
Max Power Dissipation35 W
Max Surge Current2.5 A
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Channels4
Number of Elements4
Number of Unidirectional Channels4
Operating Supply Voltage3 V
PackagingTape and Reel
Peak Pulse Power 35 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.1 V
Reverse Standoff Voltage3 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Depth1.2 mm
Height0 m
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E002DRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages16 years ago
Upverter
Datasheet11 pages12 years ago
Newark
Datasheet8 pages16 years ago
Farnell
Datasheet11 pages12 years ago
Datasheet18 pages6 years ago
Augswan
Datasheet19 pages3 years ago
iiiC
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago