Texas Instruments TPD1E10B06DPYR

12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Contact PlatingGold
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Breakdown Voltage6 V
Capacitance12 pF
Clamping Voltage14 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
InterfaceGPIO
Leakage Current100 nA
Max Operating Temperature125 °C
Max Reverse Leakage Current100 nA
Manufacturer Package IdentifierDPY (R-PX1SON-N2)
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage5.5 V
PackagingTape and Reel
Peak Pulse Current5 A
Peak Pulse Power 90 W
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
Schedule B8541100080
Test Current1 mA
Working Voltage5.5 V
Dimensions
Height450 µm
Length600 µm
Thickness370 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E10B06DPYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet7 pages12 years ago
Upverter
Datasheet13 pages10 years ago
Farnell
Datasheet18 pages6 years ago
Datasheet18 pages8 years ago
Newark
Datasheet13 pages9 years ago
Augswan
Datasheet25 pages2 years ago
element14 APAC
Datasheet14 pages9 years ago
LCSC
Datasheet25 pages2 years ago
Arrow.cn
Datasheet18 pages7 years ago

Inventory History

3 month trend:
-97.84%

Alternate Parts

Price @ 1000
$ 0.056
$ 0.336
$ 0.336
Stock
16,014,835
3,244,843
3,244,843
Authorized Distributors
4
5
5
Case/Package
0402
0402
0402
Number of Pins
2
2
2
Logic Function
-
-
-
Frequency
-
-
-
Interface
GPIO
GPIO
GPIO
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPD1E10B06DPYR provided by its distributors.

12-pF, ±5.5V, ±30-kV ESD protection diode in 0402 and SOD-523 package 2-X1SON -40 to 125
Single Channel ESD Protection Device 2-Pin XSON T/R
Diode: TVS; 6V; 6A; bidirectional; X1SON2; HDMI,USB; Ch: 1
ESD Suppressor Diode TVS Bi-Dir 5.5V 14Vc 2-Pin X1SON T/R
DIODE ESD-TVS 1-Ch SMT-0402-2p
Diode, Esd Protection, 12Pf, Xson; Clamping Voltage Vc Max:14V; Diode Case Style:Son; No. Of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:Tpd1E Series; Svhc:No Svhc (15-Jan-2019); Msl:Msl 1 - Unlimi Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD1E10B06DPYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD1E10B06DPYR .
  • TPD1E10B06DPYR.

Technical Specifications

Physical
Case/Package0402
Contact PlatingGold
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Breakdown Voltage6 V
Capacitance12 pF
Clamping Voltage14 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
InterfaceGPIO
Leakage Current100 nA
Max Operating Temperature125 °C
Max Reverse Leakage Current100 nA
Manufacturer Package IdentifierDPY (R-PX1SON-N2)
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage5.5 V
PackagingTape and Reel
Peak Pulse Current5 A
Peak Pulse Power 90 W
Power Line ProtectionNo
Reverse Standoff Voltage5.5 V
Schedule B8541100080
Test Current1 mA
Working Voltage5.5 V
Dimensions
Height450 µm
Length600 µm
Thickness370 µm
Width1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD1E10B06DPYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet13 pages11 years ago
Datasheet12 pages12 years ago
Datasheet7 pages12 years ago
Upverter
Datasheet13 pages10 years ago
Farnell
Datasheet18 pages6 years ago
Datasheet18 pages8 years ago
Newark
Datasheet13 pages9 years ago
Augswan
Datasheet25 pages2 years ago
element14 APAC
Datasheet14 pages9 years ago
LCSC
Datasheet25 pages2 years ago
Arrow.cn
Datasheet18 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago