KYOCERA AVX TPCR106K016R1800

Cap Tant Solid 10uF 16V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.8 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.35 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPCR106K016R1800.

Farnell
Datasheet3 pages10 years ago
AVX
Datasheet5 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-6.26%

Alternate Parts

Price @ 1000
$ 1.45
$ 1.24
$ 1.24
Stock
107,177
196,695
196,695
Authorized Distributors
9
10
10
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
5 Ω
5 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
10 %
10 %
10 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TPCR106K016R1800.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TPCR106K016R1800 provided by its distributors.

Cap Tant Solid 10uF 16V R CASE 10% (2 X 1.35 X 1.35mm) Inward L SMD 2012-15 1.8 Ohm 125C T/R
TPC Series 10 uF ±10 % 16 V Surface Mount Low ESR TACmicrochip® Capacitor
10uF 16V -55℃~+125℃ 1.8Ω@100kHz ±10% CASE-R_2012 Tantalum Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPCR106K016R1800.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance10 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.35 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length2 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPCR106K016R1800.

Farnell
Datasheet3 pages10 years ago
AVX
Datasheet5 pages8 years ago
Future Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago