Vishay Semiconductor TPC24HM3/87A

Diode TVS Single Uni-Dir 19.4V 1.5KW 3-Pin SMPC T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage21.6 V
Clamping Voltage34.7 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current43.2 A
Min Breakdown Voltage21.6 V
Min Operating Temperature-65 °C
Operating Supply Voltage19.4 V
Peak Pulse Current43.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage19.4 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPC24HM3/87A.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor TPC24HM3/87A.

Descriptions

Descriptions of Vishay Semiconductor TPC24HM3/87A provided by its distributors.

Diode TVS Single Uni-Dir 19.4V 1.5KW 3-Pin SMPC T/R
Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, TO-277A
TVS 1.5KW 24V 5% SMPC
1.5KW 24VBR 5% PAR TO277A

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage21.6 V
Clamping Voltage34.7 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current43.2 A
Min Breakdown Voltage21.6 V
Min Operating Temperature-65 °C
Operating Supply Voltage19.4 V
Peak Pulse Current43.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage19.4 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TPC24HM3/87A.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago