Eaton TPC-10

Fuse Current Limiting 80 VDC, TeLPower Compact, 10A, TPC Series | Bussmann by Eaton TPC-10
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight18.143695 g
Technical
Current10 A
Current Rating10 A
PackagingBulk
TerminationPlug
TypeElectrical
Voltage Rating (DC)80 V
Dimensions
Height46.3296 mm
Length46.8884 mm
Width13.8938 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPC-10.

RS (Formerly Allied Electronics)
Datasheet7 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton TPC-10.

Related Parts

Descriptions

Descriptions of Eaton TPC-10 provided by its distributors.

Fuse Current Limiting 80 VDC, TeLPower Compact, 10A, TPC Series | Bussmann by Eaton TPC-10
Fuse 10A 80V 2-Pin Wire DIN Rail
FUSE TELPOWER 10A 80VDC COMPACT
TPC-10 Cooper Bussmann TPC FUSE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPC10

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight18.143695 g
Technical
Current10 A
Current Rating10 A
PackagingBulk
TerminationPlug
TypeElectrical
Voltage Rating (DC)80 V
Dimensions
Height46.3296 mm
Length46.8884 mm
Width13.8938 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPC-10.

RS (Formerly Allied Electronics)
Datasheet7 pages21 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
RoHSCompliant