TE Connectivity TPB11FGRAES004

Pushbutton Sw SPDT Mom Ra Blk Pushbutton Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Contact Resistance20 mΩ
Electrical Life100 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.48 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TPB11FGRAES004.

Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity TPB11FGRAES004.

Related Parts

Descriptions

Descriptions of TE Connectivity TPB11FGRAES004 provided by its distributors.

Pushbutton SW SPDT MOM RA BLK PUSHBUTTON SWITCH
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Tpb11Fgraes004 |Alcoswitch Te Connectivity TPB11FGRAES004

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Actuator MaterialPolyamide
Contact MaterialBrass
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Contact Resistance20 mΩ
Electrical Life100 kcycles
Max Operating Temperature65 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3.48 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity TPB11FGRAES004.

Master Electronics
Datasheet1 page15 years ago
Electro Sonic
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant