Texas Instruments TPA6204A1DRBR

1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight22.906415 mg
Technical
Common Mode Rejection Ratio63 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power1.7 W
Max Power Dissipation2.7 W
Max Supply Current6 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Channels1
Output Power1.7 W
PackagingTape and Reel
Power Dissipation2.7 W
Power Supply Rejection Ratio (PSRR)-80 dB
Quiescent Current4 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6204A1DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet16 pages19 years ago
Mouser
Datasheet20 pages16 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet26 pages7 years ago
Datasheet20 pages8 years ago
LCSC
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow Electronics
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages18 years ago
Sierra IC
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+54.15%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.69
$ 0.69
Stock
1,219,196
960,903
960,903
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.7 W
1.7 W
1.7 W
Power Supply Rejection Ratio (PSRR)
-80 dB
-80 dB
-80 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6204A1DRBR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA6204A1DRBR provided by its distributors.

1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
Audio Amp Speaker 1-CH Mono 1.7W Class-AB 8-Pin VSON EP T/R
1 1.7Wx1@8Ω Class AB QFN-8-EP(3x3) Audio Power OpAmps ROHS
EAR99 TPA6204 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 880mum 1.7W x 1 @ 8Ohm 6mA
IC, MONO OP-AMP; Output Power:1.7W; Amplifier Class:AB; No. of Channels:1 Channel; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SON; No. of Pins:8Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:2.5V to 5.5V; I/O Type:Fully Differential; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):1.7W; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight22.906415 mg
Technical
Common Mode Rejection Ratio63 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power1.7 W
Max Power Dissipation2.7 W
Max Supply Current6 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Channels1
Output Power1.7 W
PackagingTape and Reel
Power Dissipation2.7 W
Power Supply Rejection Ratio (PSRR)-80 dB
Quiescent Current4 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6204A1DRBR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet16 pages19 years ago
Mouser
Datasheet20 pages16 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet26 pages7 years ago
Datasheet20 pages8 years ago
LCSC
Datasheet28 pages1 year ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
Arrow Electronics
Datasheet19 pages11 years ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet16 pages18 years ago
Sierra IC
Datasheet15 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago