Texas Instruments TPA6112A2DGQR

150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins10
Weight18.795734 mg
Technical
Input Offset Voltage (Vos)5 mV
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power150 mW
Max Power Dissipation2.14 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Circuits2
Output Power150 mW
PackagingTape & Reel
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)83 dB
Quiescent Current1.5 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6112A2DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages13 years ago
Datasheet8 pages24 years ago
element14 APAC
Datasheet25 pages9 years ago
Mouser
Datasheet22 pages16 years ago
Newark
Datasheet25 pages7 years ago
Datasheet23 pages10 years ago
Upverter
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Farnell
Datasheet25 pages9 years ago
iiiC
Datasheet22 pages12 years ago
DigiKey
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-87.20%

Alternate Parts

Price @ 1000
$ 1
$ 1.49
$ 1.49
Stock
953,732
838,312
838,312
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Channels
2
2
2
Output Power
150 mW
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6112A2DGQR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA6112A2DGQR provided by its distributors.

150-mW, stereo, differential analog input headphone amplifier 10-HVSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 10-Pin HTSSOP EP T/R
Amplifiers - Audio Power Stereo, Diff Input, Stereo Headphone
AUDIO AMPLIFIER, STEREO, 2.14W, HMSOP-10
TEXAS INSTRUMENTS TPA6112A2DGQR. Audio Power Amplifier, AB, 2, 150 mW, 2.5V to 5.5V, MSOP, 10 Pins
Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, CMOS, PDSO10
2 150mWx2@8Ω Class AB MSOP-10-EP Audio Power OpAmps ROHS
EAR99 TPA6112 Cut Tape (CT) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5mV 1.02mm 150mW x 2 @ 8Ohm 3mA
AUDIO AMPLIFIER, STEREO, 2.14W, HMSOP-10; Puissance de sortie: -; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: HMSOP; Nombre de broch
Audio Amplifier, Stereo, 2.14W, Hmsop-10; Output Power:-; Amplifier Class:Ab; No. Of Channels:2 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Hmsop; No. Of Pins:10Pins; Load Impedance:-; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6112A2DGQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6112A2DGQR .
  • TPA6112A2DGQR.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins10
Weight18.795734 mg
Technical
Input Offset Voltage (Vos)5 mV
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power150 mW
Max Power Dissipation2.14 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Channels2
Number of Circuits2
Output Power150 mW
PackagingTape & Reel
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)83 dB
Quiescent Current1.5 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6112A2DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages13 years ago
Datasheet8 pages24 years ago
element14 APAC
Datasheet25 pages9 years ago
Mouser
Datasheet22 pages16 years ago
Newark
Datasheet25 pages7 years ago
Datasheet23 pages10 years ago
Upverter
Datasheet22 pages12 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Farnell
Datasheet25 pages9 years ago
iiiC
Datasheet22 pages12 years ago
DigiKey
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago