Texas Instruments TPA6100A2DGK

Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight18.99418 mg
Technical
Load Impedance16 Ω
Max Operating Temperature85 °C
Max Output Power50 mW
Max Power Dissipation469 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current2 mA
Number of Channels2
Operating Supply Voltage3 V
Output Power50 mW
PackagingRail/Tube
Power Dissipation469 mW
Power Supply Rejection Ratio (PSRR)72 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6100A2DGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet8 pages24 years ago
Mouser
Datasheet13 pages16 years ago
Farnell
Datasheet15 pages11 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-43.53%

Alternate Parts

Price @ 1000
$ 0.861
$ 0.531
$ 0.967
$ 0.662
$ 1.095
$ 1.48
$ 0.791
$ 0.319
Stock
314,947
407,437
271,813
617,612
732,667
189,008
80,204
121,171
Authorized Distributors
4
5
4
3
5
4
1
1
Case/Package
VSSOP
VSSOP
HTSSOP EP
HTSSOP EP
HTSSOP EP
HTSSOP EP
VSSOP
HTSSOP EP
Number of Pins
8
8
8
8
8
8
8
8
Number of Channels
2
2
-
-
-
-
2
-
Output Power
50 mW
50 mW
70 mW
70 mW
70 mW
70 mW
50 mW
70 mW
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
76 dB
76 dB
76 dB
76 dB
72 dB
76 dB
Common Mode Rejection Ratio
-
-
-
-
-
-
-
-
Min Supply Voltage
1.6 V
1.6 V
2.5 V
2.5 V
2.5 V
2.5 V
1.6 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
5.5 V
5.5 V
5.5 V
5.5 V
3.6 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6100A2DGK.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA6100A2DGK provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 8-Pin VSSOP Tube
50-mW, stereo, analog input headphone amplifier 8-VSSOP -40 to 85
Amplifiers - Audio Power Ultra Low Voltage Stereo Headphone
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP
Audio Power Amplifier IC; No. of Channels:2; Load Impedance:16ohm; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight18.99418 mg
Technical
Load Impedance16 Ω
Max Operating Temperature85 °C
Max Output Power50 mW
Max Power Dissipation469 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current2 mA
Number of Channels2
Operating Supply Voltage3 V
Output Power50 mW
PackagingRail/Tube
Power Dissipation469 mW
Power Supply Rejection Ratio (PSRR)72 dB
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6100A2DGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet8 pages24 years ago
Mouser
Datasheet13 pages16 years ago
Farnell
Datasheet15 pages11 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago