Texas Instruments TPA3138D2PWP

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins28
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage14.4 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Channels2
Output Power10 W
Schedule B8542330000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3138D2PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages5 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Upverter
Datasheet37 pages3 years ago

Inventory History

3 month trend:
-2.37%

Alternate Parts

Price @ 1000
$ 0.455
$ 0.435
$ 0.435
Stock
1,215,446
952,348
952,348
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
28
28
28
Number of Channels
2
-
-
Output Power
10 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3.5 V
-
-
Max Supply Voltage
14.4 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3138D2PWP.

Descriptions

Descriptions of Texas Instruments TPA3138D2PWP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP Tube
10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85
Audio Amplifier, 10W, 2 Channel(s), 1 Func, CMOS, PDSO28
R-PDSO-G28 TPA3138 28-PowerTSSOP (0.173 4.40mm Width) 1-Channel (Mono) or 2-Channel (Stereo) audio amplifier 3.5V 9.7mm 18.5W x 1 @ 4Ohm; 12W x 1 @ 6Ohm; 9.9W x 1 @ 8Ohm 12W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins28
Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage14.4 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Channels2
Output Power10 W
Schedule B8542330000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3138D2PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet36 pages5 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
Upverter
Datasheet37 pages3 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago