Texas Instruments TPA3100D2PHP

20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Number of Pins48
Weight134.490138 mg
Technical
Dual Supply Voltage24 V
Frequency300 kHz
Gain36 dB
Load Impedance4 Ω
Max Dual Supply Voltage26 V
Max Operating Temperature85 °C
Max Output Power21.8 W
Max Power Dissipation5 W
Max Supply Voltage26 V
Min Dual Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Input Voltage2 V
Nominal Supply Current18 mA
Number of Amplifiers1
Number of Channels2
Operating Supply Voltage24 V
Output Power21.8 W
Power Dissipation5 W
Power Supply Rejection Ratio (PSRR)70 dB
Supply TypeSingle
TerminationSMD/SMT
Voltage Gain36 dB
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3100D2PHP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet40 pages16 years ago
Datasheet41 pages7 years ago
Datasheet41 pages12 years ago
Newark
Datasheet40 pages14 years ago
Datasheet39 pages14 years ago
SHENGYU ELECTRONICS
Datasheet44 pages1 year ago
Factory Futures
Datasheet41 pages10 years ago
iiiC
Datasheet41 pages11 years ago
Jameco
Datasheet41 pages15 years ago

Inventory History

3 month trend:
+0.27%

Alternate Parts

Price @ 1000
$ 4.985
$ 4.328
$ 4.41
Stock
387,246
795,113
276,667
Authorized Distributors
4
4
1
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Channels
2
2
-
Output Power
21.8 W
21.8 W
21.8 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3100D2PHP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA3100D2PHP provided by its distributors.

20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 21.8W Class-D 48-Pin HTQFP EP Tray
Amplifiers - Audio Power 20 W Stereo Class-D Audio Amp
Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PQFP48
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
EAR99 TPA3100 Tray Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 24V 1mm 21.8W x 2 @ 8Ohm 18mA
AMP, AUDIO PWR CLASS-D 20W 48HTQFP; Puissance de sortie: 21.8W; Classe d'amplificateur audio: D; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 10V à 26V; Type de boîtier d'amplificateur: HTQFP; Nombre de broches: 48
Amp, Audio Pwr Class-D 20W 48Htqfp; Output Power:21.8W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:10V To 26V; Amplifier Case Style:Htqfp; No. Of Pins:48Pins; Load Impedance:4Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3100D2PHP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3100D2PHP .

Technical Specifications

Physical
Number of Pins48
Weight134.490138 mg
Technical
Dual Supply Voltage24 V
Frequency300 kHz
Gain36 dB
Load Impedance4 Ω
Max Dual Supply Voltage26 V
Max Operating Temperature85 °C
Max Output Power21.8 W
Max Power Dissipation5 W
Max Supply Voltage26 V
Min Dual Supply Voltage10 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Input Voltage2 V
Nominal Supply Current18 mA
Number of Amplifiers1
Number of Channels2
Operating Supply Voltage24 V
Output Power21.8 W
Power Dissipation5 W
Power Supply Rejection Ratio (PSRR)70 dB
Supply TypeSingle
TerminationSMD/SMT
Voltage Gain36 dB
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3100D2PHP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages2 years ago
Datasheet41 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet40 pages16 years ago
Datasheet41 pages7 years ago
Datasheet41 pages12 years ago
Newark
Datasheet40 pages14 years ago
Datasheet39 pages14 years ago
SHENGYU ELECTRONICS
Datasheet44 pages1 year ago
Factory Futures
Datasheet41 pages10 years ago
iiiC
Datasheet41 pages11 years ago
Jameco
Datasheet41 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago