Texas Instruments TPA301DR

350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Gain Bandwidth Product1.4 MHz
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation725 mW
Max Supply Current1.5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.5 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
Output Power700 mW
PackagingCut Tape
Power Dissipation725 mW
Power Supply Rejection Ratio (PSRR)78 dB
Quiescent Current700 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA301DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages23 years ago
Mouser
Datasheet27 pages16 years ago
Farnell
Datasheet29 pages11 years ago
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
Newark
Datasheet24 pages7 years ago
Augswan
Datasheet35 pages1 year ago
LCSC
Datasheet35 pages1 year ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages11 years ago
Jameco
Datasheet28 pages15 years ago
DigiKey
Datasheet25 pages19 years ago
Sierra IC
Datasheet23 pages19 years ago

Inventory History

3 month trend:
+67.10%

Alternate Parts

Price @ 1000
$ 0.447
$ 0.579
$ 0.579
Stock
916,499
165,625
165,625
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
700 mW
350 mW
350 mW
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA301DR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA301DR provided by its distributors.

350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R
EAR99 TPA301 Tape & Reel (TR) Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 1.58mm 700mW x 1 @ 8Ohm 1.5mA
IC, AUDIO PWR AMP, CLASS AB 0.7W SOIC-8; Puissance de sortie: 700mW; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
Ic, Audio Pwr Amp, Class Ab 0.7W Soic-8; Output Power:700Mw; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA301DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA301DR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight75.891673 mg
Technical
Gain Bandwidth Product1.4 MHz
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation725 mW
Max Supply Current1.5 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.5 mA
Number of Channels1
Number of Circuits1
Operating Supply Voltage5 V
Output Power700 mW
PackagingCut Tape
Power Dissipation725 mW
Power Supply Rejection Ratio (PSRR)78 dB
Quiescent Current700 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA301DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages23 years ago
Mouser
Datasheet27 pages16 years ago
Farnell
Datasheet29 pages11 years ago
Datasheet29 pages8 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago
Newark
Datasheet24 pages7 years ago
Augswan
Datasheet35 pages1 year ago
LCSC
Datasheet35 pages1 year ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet28 pages11 years ago
Jameco
Datasheet28 pages15 years ago
DigiKey
Datasheet25 pages19 years ago
Sierra IC
Datasheet23 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago