Texas Instruments TPA3005D2PHPR

6-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Number of Pins48
Weight134.490138 mg
Technical
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power6 W
Max Power Dissipation4.3 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Supply Current11 mA
Number of Channels2
Operating Supply Voltage15 V
Output Power6 W
PackagingTape and Reel
Power Dissipation4.3 W
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current11 mA
Schedule B8542330000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3005D2PHPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Technical Drawing2 pages2 years ago
Datasheet30 pages13 years ago
Datasheet30 pages16 years ago
Datasheet18 pages19 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
Newark
Datasheet31 pages7 years ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet26 pages19 years ago
Sierra IC
Datasheet24 pages19 years ago

Inventory History

3 month trend:
+6.68%

Alternate Parts

Price @ 1000
$ 4.62
$ 5.21
$ 4.4
Stock
841,161
786,877
368,821
Authorized Distributors
3
2
1
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Channels
2
-
-
Output Power
6 W
6 W
6 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3005D2PHPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA3005D2PHPR provided by its distributors.

6-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Audio Amp Speaker 2-CH Stereo 6W Class-D 48-Pin HTQFP EP T/R
Audio Amplifier, 6W, 2 Channel(s), 1 Func, CMOS, PQFP48
IC, AUDIO POWER AMP, D, STEREO, 48-HTQFP
IC, AUDIO PWR AMP, CLASS D, 6W, HTQFP-48, FULL REEL
Amplifiers - Audio Power Stereo, Med Power, Filter-Free Class-D
IC AMP CLASS D STEREO 6W 48HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins48
Weight134.490138 mg
Technical
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power6 W
Max Power Dissipation4.3 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Supply Current11 mA
Number of Channels2
Operating Supply Voltage15 V
Output Power6 W
PackagingTape and Reel
Power Dissipation4.3 W
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current11 mA
Schedule B8542330000
Supply TypeSingle
TerminationSMD/SMT
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3005D2PHPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages10 years ago
Technical Drawing2 pages2 years ago
Datasheet30 pages13 years ago
Datasheet30 pages16 years ago
Datasheet18 pages19 years ago
Technical Drawing2 pages20 years ago
SHENGYU ELECTRONICS
Datasheet33 pages2 years ago
Newark
Datasheet31 pages7 years ago
iiiC
Datasheet30 pages11 years ago
DigiKey
Datasheet26 pages19 years ago
Sierra IC
Datasheet24 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago