Texas Instruments TPA2013D1RGPR

Audio Amp Speaker 1-CH Mono 2.7W Class-D 20-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Weight46.209723 mg
Technical
Common Mode Rejection Ratio75 dB
Dual Supply Voltage5 V
Gain20 dB
Load Impedance4 Ω
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Output Power2.7 W
Max Power Dissipation2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current4.3 mA
Number of Channels1
Output Power2.7 W
PackagingTape and Reel
Power Dissipation2.5 W
Power Supply Rejection Ratio (PSRR)-95 dB
Quiescent Current16.5 mA
Schedule B8542330000
Supply TypeDual
Voltage Gain20 dB
Dimensions
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2013D1RGPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet31 pages8 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet30 pages16 years ago
Farnell
Datasheet40 pages6 years ago
element14 APAC
Datasheet30 pages10 years ago
Datasheet31 pages8 years ago
Datasheet31 pages8 years ago
Datasheet31 pages9 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Newark
Datasheet30 pages10 years ago
iiiC
Datasheet30 pages11 years ago

Inventory History

3 month trend:
+578%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2013D1RGPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA2013D1RGPR provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.7W Class-D 20-Pin VQFN EP T/R
2.7-W, mono, analog input Class-D audio amp with integrated boost converter & selectable gain 20-QFN -40 to 85
1 2.7Wx1@4Ω Class D QFN-20-EP(4x4) Audio Power OpAmps ROHS
Audio Amplifier, 2.7W, 2 Channel(s), 1 Func, PQCC20
Amplifiers - Audio Power 2.7W Constant Output Pwr Mono Class-D
Amplifier, Audio, Class D, 2.7W, Qfn-20; Output Power:2.7W; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:1.8V To 5.5V; Amplifier Case Style:Qfn; No. Of Pins:20Pins; Load Impedance:4Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2013D1RGPR
EAR99 TPA2013 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 5V 930mum 2.7W x 1 @ 4Ohm 4.3mA
AMPLIFIER, AUDIO, CLASS D, 2.7W, QFN-20; Puissance de sortie: 2.7W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 1.8V à 5.5V; Type de boîtier d'amplificateur: QFN; Nombre de broches

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Weight46.209723 mg
Technical
Common Mode Rejection Ratio75 dB
Dual Supply Voltage5 V
Gain20 dB
Load Impedance4 Ω
Max Dual Supply Voltage5.5 V
Max Operating Temperature85 °C
Max Output Power2.7 W
Max Power Dissipation2.5 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current4.3 mA
Number of Channels1
Output Power2.7 W
PackagingTape and Reel
Power Dissipation2.5 W
Power Supply Rejection Ratio (PSRR)-95 dB
Quiescent Current16.5 mA
Schedule B8542330000
Supply TypeDual
Voltage Gain20 dB
Dimensions
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2013D1RGPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet31 pages8 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet30 pages16 years ago
Farnell
Datasheet40 pages6 years ago
element14 APAC
Datasheet30 pages10 years ago
Datasheet31 pages8 years ago
Datasheet31 pages8 years ago
Datasheet31 pages9 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Newark
Datasheet30 pages10 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago