Texas Instruments TPA2010D1YZFT

TEXAS INSTRUMENTS TPA2010D1YZFT Audio Power Amplifier, D, 1, 2.5 W, 2.5V to 5.5V, DSBGA, 9 Pins
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins9
Technical
Common Mode Rejection Ratio68 dB
Load Impedance4 Ω
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Power Dissipation780 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.8 mA
Number of Channels1
Output Power2.5 W
PackagingCut Tape
Power Dissipation780 mW
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current3.4 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height625 µm
Length1.75 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2010D1YZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages10 years ago
Mouser
Datasheet25 pages16 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet22 pages12 years ago
Datasheet24 pages19 years ago
element14 APAC
Datasheet25 pages11 years ago
Datasheet25 pages9 years ago
Augswan
Datasheet35 pages3 years ago
Newark
Datasheet25 pages10 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet23 pages17 years ago

Inventory History

3 month trend:
-3.80%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.324
$ 0.324
Stock
765,827
3,982,625
3,982,625
Authorized Distributors
6
5
5
Case/Package
BGA
BGA
BGA
Number of Pins
9
9
9
Number of Channels
1
1
1
Output Power
2.5 W
2.5 W
2.5 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2010D1YZFT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA2010D1YZFT provided by its distributors.

TEXAS INSTRUMENTS TPA2010D1YZFT Audio Power Amplifier, D, 1, 2.5 W, 2.5V to 5.5V, DSBGA, 9 Pins
2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DS-BGA T/R
e1 TPA2010 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 625mum 2.5W x 1 @ 4Ohm 2.8mA
AMP, POWER, AUDIO, SMD, 2010, DSBGA-9; Puissance de sortie: 2.5W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: DSBGA; Nombre de broches
AMP, POWER, AUDIO, SMD, 2010, DSBGA-9; Output Power:2.5W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:DSBGA; No. of Pins:9Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.5V to 5.5V; Amplifier Type:Power; Base Number:2010; Load Impedance Min:4ohm; No. of Amplifiers:1Amplifiers; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):2.5W; Power Rating RMS:2.5W; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; THD + N:0.18% @ 1W, 8ohm, VDD=5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2010D1YZFT .
  • TPA2010D1YZFT.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
Number of Pins9
Technical
Common Mode Rejection Ratio68 dB
Load Impedance4 Ω
Max Operating Temperature85 °C
Max Output Power2.5 W
Max Power Dissipation780 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.8 mA
Number of Channels1
Output Power2.5 W
PackagingCut Tape
Power Dissipation780 mW
Power Supply Rejection Ratio (PSRR)75 dB
Quiescent Current3.4 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height625 µm
Length1.75 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2010D1YZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages10 years ago
Mouser
Datasheet25 pages16 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet22 pages12 years ago
Datasheet24 pages19 years ago
element14 APAC
Datasheet25 pages11 years ago
Datasheet25 pages9 years ago
Augswan
Datasheet35 pages3 years ago
Newark
Datasheet25 pages10 years ago
iiiC
Datasheet25 pages11 years ago
DigiKey
Datasheet23 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago