Texas Instruments TPA2010D1YZFR

2.5-W Mono Class-D Audio Amplifier with Variable Gain (TPA2010) 9-DSBGA -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
TPA2010D1YZFR 3,000 Buy Now »
USD
0.375
TPA2010D1YZFR 9,000 Buy Now »
USD
0.444
TPA2010D1YZFR 2,380 Buy Now »
USD
0.599 0.462 0.462
Arrow 2
TPA2010D1YZFR**MULT1 2,380 Buy Now »
USD
0.811 0.726 0.599 0.462 0.462
TPA2010D1YZFR 3,000 Buy Now »
USD
0.375
Avnet
TPA2010D1YZFR 0 ··
USD
0.468
Digi-Key 3
296-16648-1-ND 1,212 Buy Now »
USD
1.06 0.945 0.737 0.482 0.482
296-16648-6-ND 1,212 Buy Now »
USD
1.06 0.945 0.737 0.482 0.482
296-16648-2-ND 0 ··
USD
0.414
TI store
TPA2010D1YZFR 890 Buy Now »
USD
1.09 0.960 0.760 0.370 0.370
Chip One Stop Japan 2
C1S746201395816 2,380 Buy Now »
JPY
75.10 64.70 46.90 45.00
C1S746200574762 3,000 Buy Now »
JPY
41.30
Rochester Electronics
TPA2010D1YZFR 24,000 Buy Now »
USD
0.560 0.560 0.500 0.460 0.460
Mouser
595-TPA2010D1YZFR 3,521 Buy Now »
USD
1.02 0.871 0.669 0.467 0.397
Newark
90H4704 0 ··
USD
0.398
Avnet Europe
TPA2010D1YZFR 9,000 Buy Now »
EUR
0.403
Avnet Asia
TPA2010D1YZFR 3,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
TPA2010D1YZFR 8,880 Buy Now »
USD
0.292 0.292 0.292 0.292 0.292
Quest
TPA2010D1YZFR 2,141 Buy Now »
USD
2.40 1.80 0.900 0.840 0.840
PY Technology
TPA2010D1YZFR 6,000 ··
ChipNet
TPA2010D1YZFR 7,253 Buy Now »
USD
0.590 0.590 0.250 0.190 0.190
JieJie Electronics
TPA2010D1YZFR 4,380 ··
Ewing Components
TPA2010D1YZFR 8,277 Send RFQ »
4 Star Electronics
TPA2010D1YZFR 2,677 Send RFQ »
Abacus Technologies
TPA2010D1YZFR 6,167 ··
SIE
TPA2010D1YZFR 2,846 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPA2010D1YZFR Contact Send RFQ »
North Star Micro
TPA2010D1YZFR Contact ··
SemiconductorPLUS
TPA2010D1YZFR Contact ··
XS Micro
TPA2010D1YZFR Contact ··

Descriptions

Audio Amp Spkr 1-CH Mono 2.5W 9-Pin DSBGA T/R
ChipNet
Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Avnet Asia
Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Verical
IC AMP AUDIO PWR 2.5W D 9DSBGA
Digi-Key
Amplifiers - Audio Power Mono, Filter-Free Class-D in WCSP
Mouser
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:9-DSBGA; No. of Pins:9; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
2.5-W Mono Class-D Audio Amplifier with Variable Gain (TPA2010) 9-DSBGA -40 to 85
Texas Instruments
Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Avnet
Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Chip One Stop Japan

Technical Specifications

RoHS Compliant
Lead-Free Status Lead Free
Quiescent Current 3.4 mA
Packaging Tape & Reel (TR)
Mounting Type Surface Mount
Output Power 2.5 W
Number of Pins 9
Supply Voltage (DC) 5.5 V
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 8 years ago
Technical Drawing 2 pages 3 years ago
Newark
Datasheet 33 pages 9 months ago
Datasheet 25 pages 2 years ago
Datasheet 25 pages 2 years ago
iiiC
Datasheet 25 pages 4 years ago
Digi-Key
Datasheet 23 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPA2010D1YZFR
TEXAS TPA2010D1YZFR
TEXAS INST TPA2010D1YZFR
TEXAS INSTR TPA2010D1YZFR
TEXAS INSTRUMENT TPA2010D1YZFR
TEXAS INS TPA2010D1YZFR
TEXAS INSTRUMENTS INC TPA2010D1YZFR
TEX TPA2010D1YZFR
TEXAS INSTRUMEN TPA2010D1YZFR
TEXAS INSTRU TPA2010D1YZFR
TI/NS TPA2010D1YZFR
TEXINS TPA2010D1YZFR
TEXAS INSTRUMENTS INCORPORATED TPA2010D1YZFR
TEXASIN TPA2010D1YZFR
Texas Instruments (TI) TPA2010D1YZFR
TEAXS TPA2010D1YZFR
TEXAS INTRUMENTS TPA2010D1YZFR
TEXAS INSTRUM TPA2010D1YZFR
TEXAS INSRUMENT TPA2010D1YZFR
TEXAS IST TPA2010D1YZFR
TI-PB TPA2010D1YZFR
Texas Instruments Rfid Systems TPA2010D1YZFR
TEXINST TPA2010D1YZFR
TEXAS INSRUMENTS TPA2010D1YZFR
TEXAS INTRUMENT TPA2010D1YZFR
Texas Instr. TPA2010D1YZFR
Texas Instruments Inc. TPA2010D1YZFR

Search for other parts like TPA2010 »