Texas Instruments TPA2006D1DRBT

Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight24.012046 mg
Technical
Common Mode Rejection Ratio68 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power1.45 W
Max Power Dissipation2.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.8 mA
Number of Channels1
Output Power1.45 W
PackagingTape and Reel
Power Dissipation2.7 W
Power Supply Rejection Ratio (PSRR)-75 dB
Quiescent Current3.4 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2006D1DRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages16 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet32 pages7 years ago
Upverter
Datasheet25 pages11 years ago
Farnell
Datasheet25 pages11 years ago
Newark
Datasheet23 pages17 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago

Inventory History

3 month trend:
-3.11%

Alternate Parts

Price @ 1000
$ 0.589
$ 0.407
$ 0.407
Stock
1,234,507
1,188,543
1,188,543
Authorized Distributors
3
4
4
Case/Package
-
QFN
QFN
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.45 W
1.45 W
1.45 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
-75 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2006D1DRBT.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA2006D1DRBT provided by its distributors.

Amplifiers - Audio Power 1.45W Mono Fil-Free Class-D Audio Amp
Audio Amp Speaker 1-CH Mono 1.45W Class-D 8-Pin VSON EP T/R
1.45-WATT MONO FILTER-FREE CLASS-D AUDIO POWER AMPLIFIER 1.45W, 1 Channel(s), 1 Func, CMOS, PQCC8
1.4-W, mono analog input class-d speaker amp with 1.8-V compatible shutdown voltage 8-SON -40 to 85
EAR99 TPA2006 Tape & Reel (TR) Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 880mum 1.45W x 1 @ 8Ohm 2.8mA
AMP, AUDIO, 1.45W, MONO, 8SON; Puissance de sortie: 1.45W; Classe d'amplificateur audio: D; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SON; Nombre de broches: 8Broche(
Amp, Audio, 1.45W, Mono, 8Son; Output Power:1.45W; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Son; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA2006D1DRBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2006D1DRBT .

Technical Specifications

Physical
Contact PlatingGold
Number of Pins8
Weight24.012046 mg
Technical
Common Mode Rejection Ratio68 dB
Load Impedance8 Ω
Max Operating Temperature85 °C
Max Output Power1.45 W
Max Power Dissipation2.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.8 mA
Number of Channels1
Output Power1.45 W
PackagingTape and Reel
Power Dissipation2.7 W
Power Supply Rejection Ratio (PSRR)-75 dB
Quiescent Current3.4 mA
Schedule B8542330000
Supply TypeSingle
Dimensions
Height1 mm
Length3 mm
Thickness880 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2006D1DRBT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages16 years ago
Datasheet13 pages16 years ago
element14 APAC
Datasheet32 pages7 years ago
Upverter
Datasheet25 pages11 years ago
Farnell
Datasheet25 pages11 years ago
Newark
Datasheet23 pages17 years ago
SHENGYU ELECTRONICS
Datasheet33 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago