Texas Instruments TPA1517DWPR

6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins20
Weight506.605978 mg
Technical
Gain20 dB
Load Impedance4 Ω
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Power6 W
Max Power Dissipation2.94 W
Max Supply Current70 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage9.5 V
Nominal Supply Current70 mA
Number of Channels2
Operating Supply Voltage15 V
Output Power6 W
PackagingCut Tape
Power Dissipation2.94 W
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current45 mA
Schedule B8542330000
Supply TypeSingle
Voltage Gain20 dB
Dimensions
Height2.65 mm
Length12.82 mm
Thickness2.55 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA1517DWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Datasheet15 pages0 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Mouser
Datasheet22 pages16 years ago
Farnell
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Newark
Datasheet22 pages11 years ago
Datasheet23 pages9 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
DigiKey
Datasheet19 pages19 years ago
Sierra IC
Datasheet20 pages24 years ago

Inventory History

3 month trend:
-16.87%

Alternate Parts

Price @ 1000
$ 1.862
$ 2.19
$ 2.19
Stock
857,086
403,451
403,451
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
6 W
6 W
6 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
9.5 V
9.5 V
9.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA1517DWPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA1517DWPR provided by its distributors.

6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
IC AMP AUDIO PWR 6W STER 20SOPWR / Audio Amp Speaker 2-CH Stereo 6W Class-AB 20-Pin HSOP EP T/R
Ic, Audio Power Amp, Class Ab, 6W, So-20; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA1517DWPR
Audio Amplifier, 6W, 2 Channel(s), 1 Func, Bipolar, PDSO20
Amplifiers - Audio Power Stereo, Med Power, Class-AB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA1517DWPR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins20
Weight506.605978 mg
Technical
Gain20 dB
Load Impedance4 Ω
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Power6 W
Max Power Dissipation2.94 W
Max Supply Current70 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage9.5 V
Nominal Supply Current70 mA
Number of Channels2
Operating Supply Voltage15 V
Output Power6 W
PackagingCut Tape
Power Dissipation2.94 W
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current45 mA
Schedule B8542330000
Supply TypeSingle
Voltage Gain20 dB
Dimensions
Height2.65 mm
Length12.82 mm
Thickness2.55 mm
Width7.52 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA1517DWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago
Datasheet15 pages0 years ago
Arrow Electronics
Datasheet22 pages13 years ago
Mouser
Datasheet22 pages16 years ago
Farnell
Datasheet23 pages8 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Newark
Datasheet22 pages11 years ago
Datasheet23 pages9 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
DigiKey
Datasheet19 pages19 years ago
Sierra IC
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago