Texas Instruments TPA0252PWP

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins24
Weight98.08935 mg
Technical
Max Operating Temperature85 °C
Max Output Power2.8 W
Max Power Dissipation2.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Channels2
Operating Supply Voltage5 V
Output Power2 W
PackagingRail/Tube
Power Dissipation2.7 W
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current9 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0252PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages23 years ago
Mouser
Datasheet34 pages16 years ago
Newark
Datasheet35 pages8 years ago
iiiC
Datasheet34 pages11 years ago
Factory Futures
Datasheet34 pages11 years ago
Arrow Electronics
Datasheet34 pages12 years ago
DigiKey
Datasheet32 pages19 years ago
Augswan
Datasheet22 pages23 years ago

Inventory History

3 month trend:
+7.70%

Alternate Parts

Price @ 1000
$ 2.99
$ 2.55
$ 2.55
Stock
296,464
431,256
431,256
Authorized Distributors
1
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
2
2
2
Output Power
2 W
2 W
2 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA0252PWP.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA0252PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube
Stereo Class-AB Audio Amplifier with Stereo Headphone Drive, Volume Control Memory 24-HTSSOP -40 to 85
Ic, Audio Power Amp, Ab, 2.8W, Htssop-24
Amplifiers - Audio Power 2W Stereo A
IC AMP AUDIO PWR 2.8W AB 24TSSOP
IC AMP AB STEREO 2.8W 24HTSSOP
GULL WING ROHS3Compliant Contains Lead Surface Mount Amplifier IC Class AB -40C~85C TA 65dB 2.8W 15mA
2 CHANNEL(S) VOLUME CONTROL CIRCUIT PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins24
Weight98.08935 mg
Technical
Max Operating Temperature85 °C
Max Output Power2.8 W
Max Power Dissipation2.7 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Channels2
Operating Supply Voltage5 V
Output Power2 W
PackagingRail/Tube
Power Dissipation2.7 W
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current9 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0252PWP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages23 years ago
Mouser
Datasheet34 pages16 years ago
Newark
Datasheet35 pages8 years ago
iiiC
Datasheet34 pages11 years ago
Factory Futures
Datasheet34 pages11 years ago
Arrow Electronics
Datasheet34 pages12 years ago
DigiKey
Datasheet32 pages19 years ago
Augswan
Datasheet22 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago