Eaton TPA-5

Fuse 5A Holder Cartridge 14.61 X 38.1mm Glass Melamine CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Number of Pins2
Weight4.535924 g
Technical
Current Rating5 A
Max Voltage Rating (DC)170 V
PackagingBulk
TerminationClip
Voltage Rating (DC)170 V
Dimensions
Diameter14.61 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPA-5.

Newark
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton TPA-5.

Related Parts

Descriptions

Descriptions of Eaton TPA-5 provided by its distributors.

Fuse 5A Holder Cartridge 14.61 X 38.1mm Glass Melamine CSA/UL
Fuse TeLPower DC Power Distribution 170V 5A | Bussmann by Eaton TPA-5
Fuse 5A 2-Pin Cartridge Holder
Fuse, 5A, 170V; Product Range:Telpower Series; Fuse Current:5A; Voltage Rating Vac:-; Voltage Rating Vdc:170Vdc; Fuse Size Metric:14.61Mm X 38.1Mm; Fuse Size Imperial:0.58" X 1.5"; Blow Characteristic:-; Fuse Body Material:Glass Rohs Compliant: No |Eaton Bussmann TPA-5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA5

Technical Specifications

Physical
Housing MaterialGlass
MountHolder
Number of Pins2
Weight4.535924 g
Technical
Current Rating5 A
Max Voltage Rating (DC)170 V
PackagingBulk
TerminationClip
Voltage Rating (DC)170 V
Dimensions
Diameter14.61 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton TPA-5.

Newark
Datasheet2 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant