Microchip TP5335K1-G

Mosfet, P-channel Enhancement-mode, -350V, 30 Ohm 3 SOT-23 1.3MM T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-85 mA
Drain to Source Breakdown Voltage-350 V
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)-350 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance110 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation360 mW
Rds On Max30 Ω
Rise Time15 ns
Schedule B8541210080
Turn-Off Delay Time25 ns
Turn-On Delay Time20 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Microchip TP5335K1-G.

Electro Sonic
Datasheet12 pages5 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages10 years ago
Microchip SCT
Datasheet12 pages3 years ago
TME
Datasheet12 pages3 years ago
Arrow Electronics
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-70.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TP5335K1-G.

Related Parts

Descriptions

Descriptions of Microchip TP5335K1-G provided by its distributors.

Mosfet, P-channel Enhancement-mode, -350V, 30 Ohm 3 SOT-23 1.3MM T/r
Trans MOSFET P-CH 350V 0.085A 3-Pin SOT-23 T/R - Tape and Reel
MOSFET, P-CHANNEL ENHANCEMENT-MODE, -350V, 30 Ohm3 SOT-23 T/R | Microchip Technology Inc. TP5335K1-G
Small Signal Field-Effect Transistor, 0.085A I(D), 350V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, -350V, -0.085A, 150DEG C, 0.36W; Transistor Polarity: P Channel; Continuous Drain Current Id: -85mA; Drain Source Voltage Vds: -350V; On Resistance Rds(on): 30ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.4V; Power Dissipation Pd: 360mW; Transistor Case Style: TO-236AB; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP5335K1G

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-85 mA
Drain to Source Breakdown Voltage-350 V
Drain to Source Resistance30 Ω
Drain to Source Voltage (Vdss)-350 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance110 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation360 mW
Rds On Max30 Ω
Rise Time15 ns
Schedule B8541210080
Turn-Off Delay Time25 ns
Turn-On Delay Time20 ns
Dimensions
Height1.12 mm

Documents

Download datasheets and manufacturer documentation for Microchip TP5335K1-G.

Electro Sonic
Datasheet12 pages5 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages10 years ago
Microchip SCT
Datasheet12 pages3 years ago
TME
Datasheet12 pages3 years ago
Arrow Electronics
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements