Cliff TP1 RED

TERMINAL, 4MM, PANEL; Connector Type:Terminal; Colour:Red; Mounting Type:Panel; Material, Contact:Brass; Plating, Contac...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
75R3344 41 Buy Now »
USD
2.25 2.25 2.02 1.58 1.58
Farnell
1815818 1,258 Buy Now »
GBP
2.12 2.12 1.63 1.30 1.30
element14 APAC
1815818 1,232 Buy Now »
SGD
2.97 2.97 2.43 2.05 2.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
TP1 RED Contact ยทยท

Descriptions

TERMINAL, 4MM, PANEL; Connector Type:Terminal; Colour:Red; Mounting Type:Panel; Material, Contact:Brass; Plating, Contact:Nickel; External Length / Height:37mm; Material:Polypropylene; Voltage Rating, AC:250V; Body Diameter:13mm; DC ;RoHS Compliant: Yes
Newark
TERMINAL, 4MM, PANEL; Connector Type:Binding Post; Contact Termination:Solder Tag; Contact Plating:Nickel; Contact Material:Brass; Connector Colour:Red; Connector Mounting Orientation:Panel; Contact Plating:Nickel; Colour:Red; Connector Type:Terminal; Contact Material:Brass; External Length / Height:37mm; Material:Polypropylene; Mounting Type:Panel; Voltage Rating AC:250V; Body Diameter:13mm; DC Current Max:15A; Max RMS Current:15A; Panel Cut-out Diameter:7mm; Termination Method:Solder Tag
Farnell
TERMINAL, 4MM, PANEL; Contact Plating:Nickel; Contact Material:Brass; Connector Colour:Red; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Connector Type:Binding Post; External Length / Height:37mm; Material:Polypropylene; Panel Cutout Diameter:7mm; RMS Current Max:15A; Voltage Rating VAC:250V
element14 APAC

Technical Specifications

Material Polypropylene
REACH SVHC Compliance No SVHC
Current Rating 15 A
RoHS Compliant
Contact Plating Nickel
Color Red
Contact Material Brass
Voltage Rating (AC) 250 V
Mounting Type Panel Screw

Documents

Farnell
Datasheet 2 pages 14 years ago
Datasheet 2 pages 7 years ago
Datasheet 1 page 15 years ago
Newark
Datasheet 2 pages 13 years ago

Images

Alternate Names

CLIFF ELECTRONIC COMPONENTS TP1 RED
Cliff Electronics TP1 RED

Search for other parts like TP1 »