Labfacility TP-250-X

THERMOPOCKET, 250MM; Accessory Type:Thermowell; External Length / Height:250mm; Outside Diameter:0.4375"; Probe Length:2...


Sorry, no distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

THERMOPOCKET, 250MM; Accessory Type:Thermowell; External Length / Height:250mm; Outside Diameter:0.4375"; Probe Length:250mm; Thickness, Wall:2.03mm; Thread Size:Sensor thread 1/8" BSPP; Thread Type:Process Thread 1/2" BSPP
Farnell

Technical Specifications

Size-Length 250 mm
REACH SVHC Compliance No SVHC
RoHS Compliant

Alternate Names

LABFACILITY LTD TP-250-X

Search for other parts like TP-250 »