Try the Octopart BOM Tool! Ad
octopart.com

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TOTX141P(F,T) 753 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TOTX141P(F,T) Contact ··

Technical Specifications

Mounting Type Through Hole
Size-Width 9.7 mm
Supply Voltage (DC) 3 V
Lead-Free Status Lead Free
Size-Length 13.5 mm
Supply Current 15 mA
Output Power 15.9 µW
Size-Thickness 8.5 mm
Wavelength 650 nm
RoHS Compliant

Documents

Digi-Key
Datasheet 6 pages 15 years ago

Alternate Names

TOSH TOTX141P(F,T)
TOS TOTX141P(F,T)
SMK TOTX141P(F,T)
TSENG TOTX141P(F,T)
TOSHIB TOTX141P(F,T)
TOSHI TOTX141P(F,T)
TOSHIBA CORP TOTX141P(F,T)
TSH TOTX141P(F,T)
MARKTECH OPTOELECTRONICS TOTX141P(F,T)
Toshiba Corporation TOTX141P(F,T)
TOSHIBA ELECTRONIC COMPONENTS TOTX141P(F,T)
TOSHIBAPb TOTX141P(F,T)
TOSHIBA-PB FREE TOTX141P(F,T)
TOSHIBA AMERICA TOTX141P(F,T)
TOSHIBA ELECTRONICS TOTX141P(F,T)
TOBHIBA TOTX141P(F,T)
TOSHIBA SEMI TOTX141P(F,T)
Toshiba Semiconductor and Storage TOTX141P(F,T)
TOSHIAB TOTX141P(F,T)
TSHBA TOTX141P(F,T)
TOSHIBA ELECTRONICS ASIA LTD TOTX141P(F,T)
TOSHIBAMC TOTX141P(F,T)
Toshiba America Electronic Components TOTX141P(F,T)
TOSHIBAL TOTX141P(F,T)
Toshiba America Electronic Components Inc TOTX141P(F,T)

Search for other parts like TOTX141 »