Try the Octopart BOM Tool! Ad
octopart.com

Power Integrations TOP250YN

Switching Regulator [Power Integrations] TOP250YN Switching Regulator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TOP250YN 438 Buy Now »
USD
2.96 2.92 2.77 2.77 2.77
Newark
47Y1782 295 Buy Now »
USD
6.68 6.68 5.46 4.37 4.37
Mouser
869-TOP250YN 1,196 Buy Now »
USD
4.90 4.38 3.59 2.67 2.67
Chip One Stop Global
C1S608500006333 43 Buy Now »
USD
8.91 6.91 6.49 6.49 6.49
Digi-Key
596-1081-5-ND 0 ··
USD
5.26 4.70 3.85 2.65 2.65
element14 APAC
2475427 716 Buy Now »
SGD
7.67 6.86 5.62 4.46 4.46
Farnell
2475427 305 Buy Now »
GBP
6.07 4.46 3.45 2.37 2.37
Avnet Europe
TOP250YN 1,550 Buy Now »
USD
3.65 2.86 2.86
Distrelec
TOP250YN 44 Buy Now »
EUR
5.25 4.77 4.25 4.25 4.25
Avnet Asia
TOP250YN 0 ··
USD
3.13
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
TOP250YN 350 Buy Now »
USD
4.36 4.36
Abtronics
TOP250YN 1 ··
Accelarata
EI4-TOP250YN 3 ··
Ewing Components
TOP250YN 7,200 Send RFQ »
TME
TOP250Y 403 Buy Now »
USD
5.00 4.19 3.78 3.78 3.78
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TOP250YN Contact ··
USD
3.94 3.94 3.94
Summit Electronics
TOP250YN Contact Send RFQ »
North Star Micro
TOP250YN Contact ··

Descriptions

Off Line Switcher 6-Pin(6+Tab) TO-220-7C
Avnet
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Chip One Stop Global
Off Line Switcher 6-Pin(6+Tab) TO-220-7C
Avnet Asia
AC/DC CONVERTER, FLYBACK, TO-220-6
element14 APAC
OFF LINE SWITCHER 180W, TO-220/7-6; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Max Output Current:2.4A; Voltage, Output Max:700V; No. of Outputs:1; Frequency:132kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:250; Drain Current:50mA; IC Generic Number:250; Logic Function Number:250; Peak Drain Current:10.08A; Power Supply IC Type:Off-line Switcher; Power, Output of @ 230VAC:290W; Power, Output of @ 85-265VAC:210W; Resistance, Rds On:1.10ohm; Temperature, Current:25°C; Temperature, Resistance:25°C; Voltage, Drain Peak Max:700V; Voltage, Drain Peak Min:-0.3V; Voltage, Output:700V
Farnell
Analog switch; TO220-7; 700V; 1.1Ω; 10.08A
TME
IC OFFLINE SWIT UVLO HV TO220
Digi-Key
Flyback AC DC Converter Switcher TO-220-7C Through Hole
iodParts
Power Management IC; Output Current Max:2.4A; Output Voltage Max:700V; Termination Type:Through Hole; Package/Case:6-TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; IC Generic Number: ;RoHS Compliant: Yes
Newark
Off Line Switcher 6-Pin(6+Tab) TO-220-7C
Avnet Europe
IC OFFLINE SWIT UVLO HV TO220 - TOP250YN
iiiC
AC-DC Power Conversion - TOPSwitch-GX 210 W 85-265 VAC 290 W 230 VAC
Mouser
Switching Regulator [Power Integrations] TOP250YN Switching Regulator
Distrelec

Technical Specifications

Power Rating 210 W
Supply Voltage (DC) 374 V (max)
Lead-Free Status Lead Free
Output Voltage 12 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Switching Frequency 132 kHz
Case / Package / Footprint TO-220
Supply Current 2.4 mA
Mounting Type Through Hole
Number of Pins 6
Packaging Tube

Documents

Digi-Key
Datasheet 52 pages 11 years ago
Farnell
Datasheet 52 pages 2 years ago
iiiC
Datasheet 52 pages 11 years ago

Images

Alternate Names

POWER TOP250YN
POWER INTEGRATION TOP250YN
POWER INT TOP250YN
POWER INTEGRATIONS INC TOP250YN
PWR TOP250YN
POW TOP250YN
PII TOP250YN
POWER INTEGRATI TOP250YN
POWER INTE TOP250YN
POWER INTEG TOP250YN
POWER INTEGR TOP250YN
POWER INTER TOP250YN
POWER INTEGRA TOP250YN
POWER INTERGRATIONS TOP250YN
POWER INTERGRAT TOP250YN
POWER INTEGRATION INC TOP250YN
POWER INTERGRATION TOP250YN
POWER INTEGRAT TOP250YN
POWER INTEGRATIONS (VA) TOP250YN
POWER INTEGRATIONS;POWER INTEGRATIONS; TOP250YN
POWER INTEGRATED TOP250YN
TOTAL POWER INTERNATIONAL INC TOP250YN
Power Intergration Inc TOP250YN
3494 POWER INTEG TOP250YN
POWER INTERGR TOP250YN

Search for other parts like TOP250 »