Power Integrations TOP249YN

Switching Regulator [Power Integrations] TOP249YN Switching Regulator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
596-1080-5-ND 2,957 Buy Now »
USD
4.66 4.16 3.41 2.35 2.35
Avnet
TOP249YN 0 ··
USD
2.62 2.59 2.46 2.46 2.46
Newark
93K0789 73 Buy Now »
USD
3.59 3.59 3.29 3.03 3.03
Mouser
869-TOP249YN 1,827 Buy Now »
USD
4.34 3.88 3.18 2.36 2.36
Chip One Stop Global
C1S608500001268 59 Buy Now »
JPY
867.00 671.00 594.00 594.00 594.00
Farnell
9921311 996 Buy Now »
GBP
5.15 3.23 2.68 1.79 1.64
element14 APAC
9921311 934 Buy Now »
SGD
7.02 6.28 5.15 4.01 4.01
Avnet Europe
TOP249YN 2,480 Buy Now »
EUR
3.19 2.50 2.50
Distrelec
TOP249YN 75 Buy Now »
EUR
4.71 4.28 3.81 3.81 3.81
RS Components
5254482 114 Buy Now »
JPY
537.00 537.00 431.00 431.00 431.00
Avnet Asia
TOP249YN 0 ··
USD
2.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TOP249YN 346 ··
Ewing Components
TOP249YN 18,000 Send RFQ »
TME
TOP249YN 747 Buy Now »
USD
2.90 2.48 2.10 1.88 1.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TOP249YN Contact Send RFQ »
North Star Micro
TOP249YN Contact ··
XS Micro
TOP249YN Contact ··

Descriptions

AC-DC Power Conversion - TOPSwitch-GX 180 W 85-265 VAC 250 W 230 VAC
Mouser
Switching Regulator [Power Integrations] TOP249YN Switching Regulator
Distrelec
OFF LINE SWITCHER, TO-220-6, 249; No. of Outputs:1; Output Voltage:700V; Output Current:8.64A; Voltage Regulator Case Style:TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:249; Current Temperature:25°C; Drain Current:600mA; Frequency:132kHz; IC Generic Number:249; Input Voltage Max:265VAC; Logic Function Number:249; On Resistance Rds(on):1.3ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:400µA; Output Voltage Max:700V; Package / Case:TO-220; Peak Drain Current:8.64A; Power Output Open Framed @ 230VAC:250W; Power Output Open Framed @ 85-265VAC:180W; Power Supply IC Type:Off-line Switcher; Power Supply Type:Off-Line Switcher; Resistance Temperature:25°C; Supply Voltage Min:36V; Termination Type:Through Hole; Voltage Drain Peak Max:700V; Voltage Drain Peak Min:-0.3V
element14 APAC
; Output Current Max:400µA; Output Voltage Max:700V; Termination Type:Through Hole; Package/Case:6-TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C ;RoHS Compliant: Yes
Newark
OFF LINE SWITCHER, TO-220-6, 249; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Max Output Current:400µA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:132kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:249; Drain Current:600mA; IC Generic Number:249; Logic Function Number:249; Peak Drain Current:8.64A; Power Supply IC Type:Off-line Switcher; Power, Output of @ 230VAC:250W; Power, Output of @ 85-265VAC:180W; Resistance, Rds On:1.3ohm; Temperature, Current:25°C; Temperature, Resistance:25°C; Voltage, Drain Peak Max:700V; Voltage, Drain Peak Min:-0.3V; Voltage, Output:700V
Farnell
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Avnet
OFF LINE SWITCHER, TO-220-6, 249
North Star Micro
IC OFFLINE SWIT UVLO HV TO220
Digi-Key
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Chip One Stop Global
Analog switch; TO220-7; 700V; 1.3Ω; 8.64A
TME
IC TOPSwitch-GX High Power AC-DC Power C
RS Components
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Avnet Asia

Technical Specifications

Output Voltage 700 V 700 V (max)
Switching Frequency 132 kHz
Supply Current 2.2 mA
Number of Regulated Outputs 1
Supply Voltage (DC) 265 V
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint TO-220
Frequency 132 kHz
Mounting Type Through Hole
RoHS Compliant
Number of Outputs 1
REACH SVHC Compliance No SVHC
Number of Pins 6
Output Current 8.64 A

Documents

Digi-Key
Datasheet 52 pages 11 years ago
element14
Datasheet 52 pages 11 years ago
iiiC
Datasheet 52 pages 11 years ago
Newark
Datasheet

Images

Alternate Names

POWER TOP249YN
POWER INTEGRATION TOP249YN
POWER INT TOP249YN
POWER INTEGRATIONS INC TOP249YN
PWR TOP249YN
POW TOP249YN
PII TOP249YN
POWER INTEGRATI TOP249YN
POWER INTE TOP249YN
POWER INTEG TOP249YN
POWER INTEGR TOP249YN
POWER INTER TOP249YN
POWER INTEGRA TOP249YN
POWER INTERGRATIONS TOP249YN
POWER INTERGRAT TOP249YN
POWER INTEGRATION INC TOP249YN
POWER INTERGRATION TOP249YN
POWER INTEGRAT TOP249YN
POWER INTEGRATIONS (VA) TOP249YN
POWER INTEGRATIONS;POWER INTEGRATIONS; TOP249YN
POWER INTEGRATED TOP249YN
TOTAL POWER INTERNATIONAL INC TOP249YN
Power Intergration Inc TOP249YN
3494 POWER INTEG TOP249YN
POWER INTERGR TOP249YN

Search for other parts like TOP249 »