Power Integrations TOP247YN

TOPSwitch-GX FamilyExtended Power, Design Flexible,EcoSmart, Integrated Off-line Switcher

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
596-1078-5-ND 4,176 Buy Now »
USD
4.06 3.63 2.97 2.05 2.05
Avnet
TOP247YN 0 ··
USD
2.28 2.25 2.14 2.14 2.14
Newark
93K0787 82 Buy Now »
USD
5.64 5.05 4.13 2.82 2.68
Mouser
869-TOP247YN 861 Buy Now »
USD
3.78 3.38 2.77 2.06 2.06
Chip One Stop Global
C1S608500000931 12 Buy Now »
JPY
700.00 541.00 541.00 541.00 541.00
Farnell
9921290 2,406 Buy Now »
GBP
3.09 2.10 2.02 1.75 1.53
element14 APAC
9921290 2,371 Buy Now »
SGD
6.12 5.47 4.48 3.50 3.50
Distrelec
TOP247YN 58 Buy Now »
EUR
3.88 2.91 2.80 2.80 2.80
Avnet Europe
TOP247YN 400 Buy Now »
EUR
2.78 2.35 2.18
RS Components
5254460 50 Buy Now »
JPY
453.00 453.00 367.00 367.00 367.00
Avnet Asia
TOP247YN 0 ··
USD
2.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SPEC
TOP247YN 300 ··
EarthTron
TOP247YN 2,623 ··
B+D Enterprises
TOP247YN 45 Buy Now »
USD
5.13 4.45 3.75 3.75 3.75
STLAA.com
TOP247YN 8,760 ··
Abacus Technologies
TOP247YN 7,200 ··
Ewing Components
TOP247YN 7,293 Send RFQ »
GreenTree Electronics
TOP247YN 6,250 Send RFQ »
TME
TOP247YN 245 Buy Now »
USD
2.80 2.39 2.03 2.03 2.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TOP247YN Contact Send RFQ »
Chip 1 Exchange
TOP247YN Contact ··
North Star Micro
TOP247YN Contact ··
XS Micro
TOP247YN Contact ··

Descriptions

OFF LINE SWITCHER, TO-220-6, 247; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Max Output Current:400µA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:132kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:247; Drain Current:400mA; IC Generic Number:247; Logic Function Number:247; Peak Drain Current:5.76A; Power Supply IC Type:Off-line Switcher; Power, Output of @ 230VAC:165W; Power, Output of @ 85-265VAC:125W; Resistance, Rds On:1.95ohm; Temperature, Current:25°C; Temperature, Resistance:25°C; Voltage, Drain Peak Max:700V; Voltage, Drain Peak Min:-0.3V; Voltage, Output:700V
Farnell
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Chip One Stop Global
IC TOPSwitch-GX High Power AC-DC Power C
RS Components
Switching Regulator [Power Integrations] TOP247YN Switching Regulator
Distrelec
TOPSwitch-GX FamilyExtended Power, Design Flexible,EcoSmart, Integrated Off-line Switcher
SPEC
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Avnet
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Avnet Asia
IC OFFLINE SWIT UVLO HV TO220
Digi-Key
OFF LINE SWITCHER, TO-220-6, 247; No. of Outputs:1; Output Voltage:700V; Output Current:5.76A; Voltage Regulator Case Style:TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:247; Current Temperature:25°C; Drain Current:400mA; Frequency:132kHz; IC Generic Number:247; Input Voltage Max:265VAC; Logic Function Number:247; On Resistance Rds(on):1.95ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:400µA; Output Voltage Max:700V; Package / Case:TO-220; Peak Drain Current:5.76A; Power Output Open Framed @ 230VAC:165W; Power Output Open Framed @ 85-265VAC:125W; Power Supply IC Type:Off-line Switcher; Power Supply Type:Off-Line Switcher; Resistance Temperature:25°C; Supply Voltage Min:36V; Termination Type:Through Hole; Voltage Drain Peak Max:700V; Voltage Drain Peak Min:-0.3V
element14 APAC
OFF LINE SWITCHER, TO-220-6, 247
North Star Micro
Analog switch; TO220-7; 700V; 1.95Ω; 5.76A
TME
; Output Current Max:400µA; Output Voltage Max:700V; Termination Type:Through Hole; Package/Case:6-TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C ;RoHS Compliant: Yes
Newark
AC-DC Power Conversion - TOPSwitch-GX 128 W 85-265 VAC 165 W 230 VAC
Mouser

Technical Specifications

REACH SVHC Compliance No SVHC
Case / Package / Footprint TO-220
Supply Current 2.2 mA
Mounting Type Through Hole
Number of Outputs 1
Frequency 132 kHz
Switching Frequency 132 kHz
Number of Pins 6
Lead-Free Status Lead Free
Output Voltage 700 V 700 V (max)
Output Current 5.76 A
Number of Regulated Outputs 1
Supply Voltage (DC) 265 V
Packaging Tube
RoHS Compliant

Documents

Digi-Key
Datasheet 52 pages 11 years ago
element14
Datasheet 52 pages 11 years ago
iiiC
Datasheet 52 pages 11 years ago
Newark
Datasheet

Images

Alternate Names

POWER TOP247YN
POWER INTEGRATION TOP247YN
POWER INT TOP247YN
POWER INTEGRATIONS INC TOP247YN
PWR TOP247YN
POW TOP247YN
PII TOP247YN
POWER INTEGRATI TOP247YN
POWER INTE TOP247YN
POWER INTEG TOP247YN
POWER INTEGR TOP247YN
POWER INTER TOP247YN
POWER INTEGRA TOP247YN
POWER INTERGRATIONS TOP247YN
POWER INTERGRAT TOP247YN
POWER INTEGRATION INC TOP247YN
POWER INTERGRATION TOP247YN
POWER INTEGRAT TOP247YN
POWER INTEGRATIONS (VA) TOP247YN
POWER INTEGRATIONS;POWER INTEGRATIONS; TOP247YN
POWER INTEGRATED TOP247YN
TOTAL POWER INTERNATIONAL INC TOP247YN
Power Intergration Inc TOP247YN
3494 POWER INTEG TOP247YN
POWER INTERGR TOP247YN

Search for other parts like TOP247 »