Power Integrations TOP244YN

Switching Regulator [Power Integrations] TOP244YN Switching Regulator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TOP244YN 106 Buy Now »
USD
1.77 1.75 1.66 1.66 1.66
Digi-Key
596-1073-5-ND 1,472 Buy Now »
USD
3.15 2.81 2.31 1.59 1.59
Newark
93K0783 131 Buy Now »
USD
2.42 2.42 2.42 2.42 2.42
Mouser
869-TOP244YN 899 Buy Now »
USD
2.93 2.62 2.14 1.59 1.59
Chip One Stop Global
C1S608500001222 53 Buy Now »
JPY
532.00 464.00 365.00 365.00 365.00
Farnell
9921265 2,788 Buy Now »
GBP
2.28 1.55 1.48 1.30 1.19
element14 APAC
9921265 2,753 Buy Now »
SGD
4.74 4.24 3.47 2.71 2.71
Avnet Europe
TOP244YN 11,450 Buy Now »
EUR
2.15 1.82 1.69
Distrelec
TOP244YN 19 Buy Now »
EUR
3.09 2.22 2.13 2.13 2.13
RS Components
5254397 26 Buy Now »
JPY
363.00 363.00 293.00 293.00 293.00
Avnet Asia
TOP244YN 0 ··
USD
1.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TOP244YN 1,386 ··
JieJie Electronics
TOP244YN 500 ··
STLAA.com
TOP244YN 6 ··
SIE
TOP244YN 25 ··
Ewing Components
TOP244YN 7,415 Send RFQ »
GreenTree Electronics
TOP244YN 11,800 Send RFQ »
TME
TOP244YN 1,573 Buy Now »
USD
2.10 1.84 1.43 1.43 1.43
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TOP244YN Contact ··
Touchstone Systems
TOP244YN Contact Send RFQ »
Summit Electronics
TOP244YN Contact Send RFQ »
XS Micro
TOP244YN Contact ··

Descriptions

OFF LINE SWITCHER, TO-220-6, 244; No. of Outputs:1; Output Voltage:700V; Output Current:2.16A; Voltage Regulator Case Style:TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:244; Current Temperature:25°C; Drain Current:150mA; Frequency:132kHz; IC Generic Number:244; Input Voltage Max:265VAC; Logic Function Number:244; On Resistance Rds(on):5.2ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:400µA; Output Voltage Max:700V; Package / Case:TO-220; Peak Drain Current:2.16A; Power Output Open Framed @ 230VAC:65W; Power Output Open Framed @ 85-265VAC:45W; Power Supply IC Type:Off-line Switcher; Power Supply Type:Off-Line Switcher; Resistance Temperature:25°C; Supply Voltage Min:36V; Termination Type:Through Hole; Voltage Drain Peak Max:700V; Voltage Drain Peak Min:-0.3V
element14 APAC
IC OFFLINE SWIT UVLO HV TO220
Digi-Key
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Avnet
OFF LINE SWITCHER, TO-220-6, 244; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Max Output Current:400µA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:132kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:244; Drain Current:150mA; IC Generic Number:244; Logic Function Number:244; Peak Drain Current:2.16A; Power Supply IC Type:Off-line Switcher; Power, Output of @ 230VAC:65W; Power, Output of @ 85-265VAC:45W; Resistance, Rds On:5.2ohm; Temperature, Current:25°C; Temperature, Resistance:25°C; Voltage, Drain Peak Max:700V; Voltage, Drain Peak Min:-0.3V; Voltage, Output:700V
Farnell
Analog switch; TO220-7; 700V; 5.2Ω; 2.16A
TME
OFF LINE SWITCHER, TO-220-6, 244
North Star Micro
IC TOPSwitch-GX High Power AC-DC Power C
RS Components
; Output Current Max:400µA; Output Voltage Max:700V; Termination Type:Through Hole; Package/Case:6-TO-220; No. of Pins:6; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C ;RoHS Compliant: Yes
Newark
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Chip One Stop Global
AC-DC Power Conversion - TOPSwitch-GX 45 W 85-265 VAC 65 W 230 VAC
Mouser
Switching Regulator [Power Integrations] TOP244YN Switching Regulator
Distrelec
Off Line Switcher 6-Pin(6+Tab) TO-220-C
Avnet Asia

Technical Specifications

Number of Outputs 1
Supply Voltage (DC) 265 V
Supply Current 1.6 mA
RoHS Compliant
Number of Regulated Outputs 1
Switching Frequency 132 kHz
Packaging Tube
Output Voltage 700 V 700 V (max)
Number of Pins 6
Case / Package / Footprint TO-220
Mounting Type Through Hole
Output Current 2.16 A
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Frequency 132 kHz

Documents

Digi-Key
Datasheet 52 pages 11 years ago
element14
Datasheet 52 pages 11 years ago
iiiC
Datasheet 52 pages 11 years ago
Newark
Datasheet

Images

Alternate Names

POWER TOP244YN
POWER INTEGRATION TOP244YN
POWER INT TOP244YN
POWER INTEGRATIONS INC TOP244YN
PWR TOP244YN
POW TOP244YN
PII TOP244YN
POWER INTEGRATI TOP244YN
POWER INTE TOP244YN
POWER INTEG TOP244YN
POWER INTEGR TOP244YN
POWER INTER TOP244YN
POWER INTEGRA TOP244YN
POWER INTERGRATIONS TOP244YN
POWER INTERGRAT TOP244YN
POWER INTEGRATION INC TOP244YN
POWER INTERGRATION TOP244YN
POWER INTEGRAT TOP244YN
POWER INTEGRATIONS (VA) TOP244YN
POWER INTEGRATIONS;POWER INTEGRATIONS; TOP244YN
POWER INTEGRATED TOP244YN
TOTAL POWER INTERNATIONAL INC TOP244YN
Power Intergration Inc TOP244YN
3494 POWER INTEG TOP244YN
POWER INTERGR TOP244YN

Search for other parts like TOP244 »