Power Integrations TOP224YN

AC to DC Switching Converter Off-Line Switcher 5V 110kHz 3-Pin(3+Tab) TO-220

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TOP224YN 248 Buy Now »
USD
2.22 2.19 2.08 2.08 2.08
Digi-Key
596-1160-5-ND 2,331 Buy Now »
USD
3.94 3.52 2.89 1.99 1.99
Newark
79K3932 211 Buy Now »
USD
5.47 4.90 4.01 2.74 2.60
Mouser
869-TOP224YN 197 Buy Now »
USD
3.67 3.28 2.68 2.00 2.00
Chip One Stop Global
C1S608500001107 382 Buy Now »
JPY
650.00 503.00 405.00 380.00 380.00
Farnell
9921184 913 Buy Now »
GBP
2.77 1.89 1.79 1.69 1.53
element14 APAC
9921184 828 Buy Now »
SGD
5.94 5.31 4.34 3.39 3.39
Schukat
TOP224Y 95 Buy Now »
EUR
2.49 1.63 1.63 1.63
Avnet Europe
TOP224YN 13,100 Buy Now »
EUR
2.69 2.28 2.12
Distrelec
TOP224YN 473 Buy Now »
EUR
3.86 2.63 2.60 2.60 2.60
Avnet Asia
TOP224YN 0 ··
USD
2.19 2.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
TOP224YN 3,000 ··
EarthTron
TOP224YN 1,384 ··
B+D Enterprises
TOP224YN 17 Buy Now »
USD
3.12 3.12 3.12 3.12 3.12
STLAA.com
TOP224YN 15,960 ··
TME
TOP224YN 660 Buy Now »
USD
2.20 1.78 1.55 1.55 1.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TOP224YN Contact ··
Touchstone Systems
TOP224YN Contact Send RFQ »

Descriptions

Power Switch Switching 0.15A 3-Pin TO-220
Avnet Asia
Power Switch Switching 0.15A 3-Pin TO-220
Avnet
PWM SWITCH, TO-220-3, 224; Power Supply Type:Off-Line PWM Switch; Voltage, Input Max:265V ac; Max Output Current:150mA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:100kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:224; IC Generic Number:224; Voltage, Output:700V
Farnell
Analog switch; PWM controller; TO220; 700V; 5.2Ω
TME
IC OFFLINE SWIT PWM OCP HV TO220
Digi-Key
AC-DC Power Conversion - TOPSwitch-II 45W 85-265 VAC 75W100/115/230 VAC
Mouser
Off-Line PWM Switch 75W TO220
Schukat
PWM SWITCH, TO-220-3, 224
North Star Micro
AC to DC Switching Converter Off-Line Switcher 5V 110kHz 3-Pin(3+Tab) TO-220
Chip One Stop Global
; Output Current Max:150mA; Output Voltage Max:700V; Termination Type:Through Hole; Package/Case:3-TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C ;RoHS Compliant: Yes
Newark
IC, PWM SWITCH, TO-220-3, 224; Input Voltage:265V; Output Voltage:700V; Output Current:150mA; Frequency:100kHz; Digital IC Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:224; IC Generic Number:224; Input Voltage Max:265VAC; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:150mA; Output Voltage Max:700V; Package / Case:TO-220; Power Supply Type:Off-Line PWM Switch; Supply Voltage Min:36V; Termination Type:Through Hole
element14 APAC
Switching Regulator [Power Integrations] TOP224YN Switching Regulator
Distrelec

Technical Specifications

Number of Regulated Outputs 1
Output Voltage 700 V 700 V (max)
Output Current 150 mA
REACH SVHC Compliance No SVHC
Packaging Tube
Case / Package / Footprint TO-220
Mounting Type Through Hole
Supply Current 1.2 mA
RoHS Compliant
Switching Frequency 100 kHz
Input Voltage (DC) 265 V
Lead-Free Status Lead Free
Frequency 100 kHz
Number of Outputs 1
Number of Pins 3
Supply Voltage (DC) 36 V (max)

Documents

Digi-Key
Datasheet 20 pages 15 years ago
Farnell
Datasheet 20 pages 11 months ago
iiiC
Datasheet 20 pages 15 years ago

Images

Alternate Names

POWER TOP224YN
POWER INTEGRATION TOP224YN
POWER INT TOP224YN
POWER INTEGRATIONS INC TOP224YN
PWR TOP224YN
POW TOP224YN
PII TOP224YN
POWER INTEGRATI TOP224YN
POWER INTE TOP224YN
POWER INTEG TOP224YN
POWER INTEGR TOP224YN
POWER INTER TOP224YN
POWER INTEGRA TOP224YN
POWER INTERGRATIONS TOP224YN
POWER INTERGRAT TOP224YN
POWER INTEGRATION INC TOP224YN
POWER INTERGRATION TOP224YN
POWER INTEGRAT TOP224YN
POWER INTEGRATIONS (VA) TOP224YN
POWER INTEGRATIONS;POWER INTEGRATIONS; TOP224YN
POWER INTEGRATED TOP224YN
TOTAL POWER INTERNATIONAL INC TOP224YN
Power Intergration Inc TOP224YN
3494 POWER INTEG TOP224YN
POWER INTERGR TOP224YN

Search for other parts like TOP224 »