Try the Octopart BOM Tool! Ad
octopart.com

Richco TO-218-70

Transistor Case Insulator; Material:Silicone rubber and fiberglas composite; External Depth:0.18mm ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M8832 27 Buy Now »
USD
8.31 8.31 6.91 5.96 5.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TO-218-70 Contact ··
XS Micro
TO-218-70 Contact ··

Descriptions

INSULATOR PAD, TO-218, PK25; Type:Insulating Pad; Mounting Hole Dia:3.734mm; Overall Width:35.81mm; SVHC:No SVHC (20-Jun-2011); External Depth:0.18mm; Length:20.57mm; Material Composition:Silicon rubber and fibreglass; Package / Case:TO-218
element14 APAC
INSULATOR PAD, TO-218, PK25; Case Style:TO-218; Material:Carbon; Type:Insulating Pad; External Depth:0.18mm; Material Composition:Silicon rubber and fibreglass
Farnell
Transistor Case Insulator; Material:Silicone rubber and fiberglas composite; External Depth:0.18mm ;RoHS Compliant: Yes
Newark

Technical Specifications

Packaging Bulk
Size-Thickness 178 µm
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Length 20.574 mm
Material Silicone
Color Gray
Size-Width 20.574 mm
Lead-Free Status Lead Free
Case / Package / Footprint TO-218

Documents

Farnell
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 1 page 14 years ago

Images

Alternate Names

RICHCO INC TO-218-70
RICHCO PLASTIC TO-218-70
RIC TO-218-70
RICHO TO-218-70
RICHCO PLASTICS TO-218-70
RICHCO PLAST TO-218-70
RICHCO INTERNATIONAL CO LTD TO-218-70
Richco-Nylon Molding TO-218-70
RICHCO (CABLE TIES) TO-218-70
RICHCOPLAS TO-218-70
RICHCOINTL TO-218-70
Essentra Components/Richco TO-218-70
RICHCO/NONE TO-218-70

Search for other parts like TO-218 »