Klockner Moeller TO-2-1/V/SVB

ISOLATOR, INTERLOCK, 20A, 3POLE No. of Poles:3; Contact Voltage AC Max:690V; Contact Current AC Max:20A; Approval Bodies...

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
MOELLER-TO-2-1-V-SVB 98 Buy Now »
USD
33.73 33.68 29.54 29.54 29.54

Descriptions

ISOLATOR, INTERLOCK, 20A, 3POLE No. of Poles:3; Contact Voltage AC Max:690V; Contact Current AC Max:20A; Approval Bodies:UL, CSA; Current Rating:20A; IP / NEMA Rating:IP55; Power Rating:13kW; Series:T0;
TodayComponents

Technical Specifications

Current Rating 20 A
REACH SVHC Compliance No SVHC
Power Rating 13 kW
RoHS Not Applicable

Documents

Farnell
Datasheet 7 pages 7 years ago
Datasheet 110 pages 16 years ago
Datasheet 6 pages 8 years ago

Images

Alternate Names

KLOCKNER MOELLER CORP TO-2-1/V/SVB
KLOCKNER TO-2-1/V/SVB
KLOCKNERMLLR TO-2-1/V/SVB
MOELLER KLOCKNER TO-2-1/V/SVB
KLOCKNER MOELLER COR TO-2-1/V/SVB
KLOCKNER MOELLE TO-2-1/V/SVB
KLOCKNER MOE TO-2-1/V/SVB
KLOCKNER-MUELLER TO-2-1/V/SVB
KLOCKNER-MOELL TO-2-1/V/SVB

Search for other parts like TO-2 »