Power Integrations TNY284PG

AC to DC Switching Converter Off-Line Switcher 124kHz to 140kHz 7-Pin PDIP-C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins7
Technical
Breakdown Voltage725 V
Max Duty Cycle67 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation6 W
Max Supply Voltage265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage50 V
Nominal Supply Current360 µA
Number of Outputs1
Output Power11 W
Output Voltage265 V
Power Rating8.5 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height4.06 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY284PG.

Newchip Electronics Limited
Datasheet26 pages7 years ago
Newark
Datasheet26 pages9 years ago

Inventory History

3 month trend:
-83.38%

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TNY284PG.

Related Parts

Descriptions

Descriptions of Power Integrations TNY284PG provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 124kHz to 140kHz 7-Pin PDIP-C
TNY284 Series 725 V 67% 140 kHz Energy-Efficient Off-Line Switcher - DIP-8C
Converter Offline Flyback Topology 124kHz ~ 140kHz 8-PDIP-C
AC/DC CONVERTER, FLYBACK, DIP-7; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 8.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins7
Technical
Breakdown Voltage725 V
Max Duty Cycle67 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation6 W
Max Supply Voltage265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage50 V
Nominal Supply Current360 µA
Number of Outputs1
Output Power11 W
Output Voltage265 V
Power Rating8.5 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height4.06 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY284PG.

Newchip Electronics Limited
Datasheet26 pages7 years ago
Newark
Datasheet26 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant