Power Integrations TNY280PN

Switching Regulator, Current-mode, 0.802A, 140kHz Switching Freq-Max, PDIP7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins7
Weight2.26799 g
Technical
Breakdown Voltage700 V
Frequency132 kHz
Max Duty Cycle65 %
Max Input Voltage265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation36.5 W
Max Supply Voltage265 V
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Operating Temperature-40 °C
Min Supply Voltage85 V
Min Supply Voltage (AC)85 V
Nominal Supply Current630 µA
Number of Outputs1
Output Current750 mA
Output Power36.5 W
Output TypeAdjustable
Output Voltage12 V
PackagingCut Tape
Power Rating36.5 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height3.68 mm
Length9.83 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY280PN.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
element14 APAC
Datasheet24 pages7 years ago
Upverter
Datasheet24 pages7 years ago
Mouser
Datasheet24 pages17 years ago
iiiC
Datasheet24 pages15 years ago
TME
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-2.09%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.155
$ 1.155
Stock
428,953
92,587
92,587
Authorized Distributors
8
7
7
Case/Package
DIP
PDIP
PDIP
Number of Pins
7
-
-
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
132 kHz
132 kHz
132 kHz
Min Input Voltage
85 V
-
-
Max Input Voltage
265 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TNY280PN.

Related Parts

Descriptions

Descriptions of Power Integrations TNY280PN provided by its distributors.

Switching Regulator, Current-mode, 0.802A, 140kHz Switching Freq-Max, PDIP7
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
TNY280 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
Ac/Dc Conv, Flyback, 14W, -40 To 125Degc; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:Dip; No. Of Pins:7Pins; Power Rating Max:14W; Topology:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°Crohs Compliant: Yes |Power Integrations TNY280PN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins7
Weight2.26799 g
Technical
Breakdown Voltage700 V
Frequency132 kHz
Max Duty Cycle65 %
Max Input Voltage265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation36.5 W
Max Supply Voltage265 V
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Operating Temperature-40 °C
Min Supply Voltage85 V
Min Supply Voltage (AC)85 V
Nominal Supply Current630 µA
Number of Outputs1
Output Current750 mA
Output Power36.5 W
Output TypeAdjustable
Output Voltage12 V
PackagingCut Tape
Power Rating36.5 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height3.68 mm
Length9.83 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY280PN.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
element14 APAC
Datasheet24 pages7 years ago
Upverter
Datasheet24 pages7 years ago
Mouser
Datasheet24 pages17 years ago
iiiC
Datasheet24 pages15 years ago
TME
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant