Power Integrations TNY280GN

AC-DC Power Conversion - TinySwitch III 28.5W 85-265 VAC 36.5W/230 VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TNY280GN 1,200 Buy Now »
USD
1.15 1.13 1.08 1.08 1.08
Mouser
869-TNY280GN 391 Buy Now »
USD
2.10 1.90 1.53 1.03 1.03
Newark
24M8733 0 ··
USD
3.14 2.84 2.28 1.47 1.37
Chip One Stop Global
C1S608500010178 83 Buy Now »
JPY
365.00 312.00 260.00 260.00 260.00
Digi-Key
TNY280GN-ND 0 ··
USD
1.46 1.46
Farnell
1289540 416 Buy Now »
GBP
1.45 1.12 0.986 0.870 0.843
element14 APAC
1289540 0 ··
SGD
3.40 3.08 2.48 1.76 1.76
Distrelec
TNY280GN 98 Buy Now »
EUR
1.96 1.77 1.43 1.43 1.43
RS Components
533692 13 Buy Now »
EUR
1.77 1.61 1.29 1.16 1.16
Avnet Europe
TNY280GN 0 ··
EUR
1.10
Avnet Asia
TNY280GN 0 ··
USD
1.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
TNY280GN 8,590 Send RFQ »
TME
TNY280GN 1,188 Buy Now »
USD
2.13 1.75 1.33 1.33 1.33
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TNY280GN Contact Send RFQ »
XS Micro
TNY280GN Contact ··

Descriptions

Switching Regulator [Power Integrations] TNY280GN Switching Regulator
Distrelec
Off Line Switcher 7-Pin SMD-C
Avnet Asia
OFF LINE SWITCHER, SMD, 280; Controller Type:PWM; Frequency:132kHz; Voltage, Supply Min:85V; Voltage, Supply Max:265V; Termination Type:SMD; Case Style:SMD; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Temp, Op. ;RoHS Compliant: Yes
Newark
Analog switch; SO8; 700V; 2.6Ω; 1.36A
TME
Off Line Switcher 7-Pin SMD-C
Avnet
AC-DC Power Conversion - TinySwitch III 28.5W 85-265 VAC 36.5W/230 VAC
Mouser
IC OFFLINE SWIT OVP OTP HV 8SMD
Digi-Key
IC, OFF LINE SWITCHER, SMD, 280; Output Voltage:700V; No. of Outputs:1; Voltage Regulator Case Style:SMD; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:280; Controller Type:PWM; Frequency:132kHz; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Package / Case:SMD; Supply Voltage Max:265V; Supply Voltage Min:85V; Termination Type:SMD
element14 APAC
TINYSWITCH 28.5W 85-265VAC 36.5W 230VAC
RS Components
OFF LINE SWITCHER, SMD, 280; Controller Type:PWM; Frequency:132kHz; Voltage, Supply Min:85V; Voltage, Supply Max:265V; Termination Type:SMD; Case Style:SMD; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:280
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Power Rating 36.5 W
Number of Pins 8
Supply Voltage (DC) 85 V (min)
Lead-Free Status Lead Free
Frequency 132 kHz
Supply Current 630 µA
Number of Outputs 1
Switching Frequency 132 kHz
RoHS Compliant
Mounting Type Surface Mount
Output Voltage 700 V

Documents

Digi-Key
Datasheet 24 pages 9 years ago
Component Distributors Inc.
Datasheet 24 pages 7 years ago
Farnell
Datasheet 24 pages 8 years ago
Datasheet 24 pages 1 year ago
iiiC
Datasheet 24 pages 7 years ago
TME
Datasheet 24 pages 10 years ago

Images

Alternate Names

POWER TNY280GN
POWER INTEGRATION TNY280GN
POWER INT TNY280GN
POWER INTEGRATIONS INC TNY280GN
PWR TNY280GN
POW TNY280GN
PII TNY280GN
POWER INTEGRATI TNY280GN
POWER INTE TNY280GN
POWER INTEG TNY280GN
POWER INTEGR TNY280GN
POWER INTER TNY280GN
POWER INTEGRA TNY280GN
POWER INTERGRATIONS TNY280GN
POWER INTERGRAT TNY280GN
POWER INTEGRATION INC TNY280GN
POWER INTERGRATION TNY280GN
POWER INTEGRAT TNY280GN
POWER INTEGRATIONS (VA) TNY280GN
POWER INTEGRATIONS;POWER INTEGRATIONS; TNY280GN
POWER INTEGRATED TNY280GN
TOTAL POWER INTERNATIONAL INC TNY280GN
Power Intergration Inc TNY280GN
3494 POWER INTEG TNY280GN
POWER INTERGR TNY280GN

Search for other parts like TNY280 »