Power Integrations TNY278PN

AC to DC Switching Converter Flyback 7-Pin PDIP-C / IC OFFLINE SWIT OVP OTP HV 8DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight2.26799 g
Technical
Breakdown Voltage700 V
Frequency132 kHz
Max Duty Cycle65 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation28 W
Max Supply Voltage265 V
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage90 V
Min Supply Voltage (AC)85 V
Nominal Supply Current445 µA
Number of Outputs1
Operating Supply Current445 µA
Output Power21.5 W
Output TypeAdjustable
Output Voltage12 V
PackagingCut Tape
Power Rating28 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height4.06 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY278PN.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
element14 APAC
Datasheet24 pages17 years ago
Datasheet24 pages7 years ago
Datasheet24 pages15 years ago
Newark
Datasheet24 pages8 years ago
Farnell
Datasheet2 pages16 years ago
Future Electronics
Datasheet24 pages7 years ago
Newchip Electronics Limited
Datasheet40 pages9 years ago
iiiC
Datasheet24 pages15 years ago
TME
Datasheet24 pages18 years ago

Inventory History

3 month trend:
-40.38%

Alternate Parts

Price @ 1000
$ 0.9
$ 0.849
$ 0.849
Stock
1,220,455
94,150
94,150
Authorized Distributors
9
7
7
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
-
-
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
132 kHz
132 kHz
132 kHz
Min Input Voltage
85 V
-
-
Max Input Voltage
265 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TNY278PN.

Related Parts

Descriptions

Descriptions of Power Integrations TNY278PN provided by its distributors.

AC to DC Switching Converter Flyback 7-Pin PDIP-C / IC OFFLINE SWIT OVP OTP HV 8DIP
Switching Regulator, Current-mode, 0.588A, 140kHz Switching Freq-Max, PDIP7
TNY Series 132 kHz 28 W Flyback Through Hole Off-Line Switcher - DIP-8C
IC, OFF LINE SWITCHER, DIP8, 278; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 8Pins; Power Rating: 28W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: TinySwitch-III Family; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 278; Controller Type: PWM; Frequency: 132kHz; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +150°C; Output Voltage: 700V; Supply Voltage Max: 265V; Supply Voltage Min: 85V; Termination Type: Through Hole
Ac/Dc Conv, Flyback, 28W, -40 To 150Degc; Input Voltage Min:85Vac; Input Voltage Max:265Vac; Ic Case/Package:Dip; No. Of Pins:8Pins; Power Rating Max:28W; Topology:Flyback; Operating Temperature Min:-40°C Rohs Compliant: Yes |Power Integrations TNY278PN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1289534
  • TNY278PN.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight2.26799 g
Technical
Breakdown Voltage700 V
Frequency132 kHz
Max Duty Cycle65 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation28 W
Max Supply Voltage265 V
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage90 V
Min Supply Voltage (AC)85 V
Nominal Supply Current445 µA
Number of Outputs1
Operating Supply Current445 µA
Output Power21.5 W
Output TypeAdjustable
Output Voltage12 V
PackagingCut Tape
Power Rating28 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height4.06 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY278PN.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
element14 APAC
Datasheet24 pages17 years ago
Datasheet24 pages7 years ago
Datasheet24 pages15 years ago
Newark
Datasheet24 pages8 years ago
Farnell
Datasheet2 pages16 years ago
Future Electronics
Datasheet24 pages7 years ago
Newchip Electronics Limited
Datasheet40 pages9 years ago
iiiC
Datasheet24 pages15 years ago
TME
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant