Power Integrations TNY277PN

Switching Regulator, Current-mode, 0.481A, 140kHz Switching Freq-Max, PDIP7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins7
Weight2.26799 g
Technical
Breakdown Voltage700 V
Max Duty Cycle65 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation23.5 W
Max Supply Voltage265 V
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage100 V
Min Supply Voltage (AC)85 V
Nominal Supply Current365 µA
Number of Outputs1
Operating Supply Current365 µA
Output Power18 W
Output TypeAdjustable
Output Voltage12 V
Power Rating18 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height3.68 mm
Length9.83 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY277PN.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
Newark
Datasheet24 pages8 years ago
Mouser
Datasheet24 pages17 years ago
Future Electronics
Datasheet24 pages7 years ago
iiiC
Datasheet24 pages15 years ago
TME
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+8.97%

Alternate Parts

Price @ 1000
$ 0.825
$ 0.77
$ 0.77
Stock
405,744
128,210
128,210
Authorized Distributors
9
8
8
Case/Package
DIP
DIP
DIP
Number of Pins
7
-
-
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
132 kHz
132 kHz
132 kHz
Min Input Voltage
85 V
-
-
Max Input Voltage
265 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TNY277PN.

Related Parts

Descriptions

Descriptions of Power Integrations TNY277PN provided by its distributors.

Switching Regulator, Current-mode, 0.481A, 140kHz Switching Freq-Max, PDIP7
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin PDIP-C
TNY277 Series 700 V 132 kHz Energy-Efficient Off-Line Switcher - DIP-8C
AC/DC CONVERTER, FLYBACK, DIP-7; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 18W; Topology: -; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: TinySwitch-III Family; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins7
Weight2.26799 g
Technical
Breakdown Voltage700 V
Max Duty Cycle65 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation23.5 W
Max Supply Voltage265 V
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage100 V
Min Supply Voltage (AC)85 V
Nominal Supply Current365 µA
Number of Outputs1
Operating Supply Current365 µA
Output Power18 W
Output TypeAdjustable
Output Voltage12 V
Power Rating18 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height3.68 mm
Length9.83 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY277PN.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
Newark
Datasheet24 pages8 years ago
Mouser
Datasheet24 pages17 years ago
Future Electronics
Datasheet24 pages7 years ago
iiiC
Datasheet24 pages15 years ago
TME
Datasheet24 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant