Power Integrations TNY274GN-TL

Switching Regulator, Current-mode, 0.273A, 140kHz Switching Freq-Max, PDSO7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle65 %
Max Operating Temperature150 °C
Max Power Dissipation11 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current275 µA
Number of Outputs1
Output Power11 W
Output Voltage12 V
PackagingTape & Reel (TR)
Power Rating5 W
Switching Frequency132 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY274GN-TL.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
Mouser
Datasheet24 pages17 years ago
Future Electronics
Datasheet24 pages7 years ago
iiiC
Datasheet24 pages15 years ago

Inventory History

3 month trend:
-13.64%

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TNY274GN-TL.

Related Parts

Descriptions

Descriptions of Power Integrations TNY274GN-TL provided by its distributors.

Switching Regulator, Current-mode, 0.273A, 140kHz Switching Freq-Max, PDSO7
AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin SMD-C / IC OFFLINE SWIT OVP OTP HV 8SMD
AC/DC CONV, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SMD; No. of Pins:8Pins; Power Rating Max:5W; Topology:-; Isolation:Isolated; Power Switch Voltage Rating:700V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle65 %
Max Operating Temperature150 °C
Max Power Dissipation11 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current275 µA
Number of Outputs1
Output Power11 W
Output Voltage12 V
PackagingTape & Reel (TR)
Power Rating5 W
Switching Frequency132 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY274GN-TL.

SHENGYU ELECTRONICS
Datasheet24 pages15 years ago
Mouser
Datasheet24 pages17 years ago
Future Electronics
Datasheet24 pages7 years ago
iiiC
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant