Power Integrations TNY268PN

Switching Regulator [Power Integrations] TNY268PN Switching Regulator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TNY268PN 317 Buy Now »
USD
0.932 0.920 0.873 0.873 0.873
Digi-Key
596-1055-5-ND 5,045 Buy Now »
USD
1.84 1.66 1.33 0.859 0.836
Newark
93K0744 529 Buy Now »
USD
2.55 2.30 1.85 1.19 1.11
Mouser
869-TNY268PN 8,126 Buy Now »
USD
1.71 1.54 1.24 0.841 0.841
Farnell
9921389 9,046 Buy Now »
GBP
1.30 0.958 0.829 0.715 0.645
element14 APAC
9921389 8,162 Buy Now »
SGD
2.77 2.50 2.01 1.43 1.43
Schukat
TNY268P 50 Buy Now »
EUR
1.70 0.870 0.870 0.870
Avnet Europe
TNY268PN 21,965 Buy Now »
EUR
1.13 1.04 0.891
Distrelec
TNY268PN 118 Buy Now »
EUR
1.72 1.56 1.39 1.39 1.39
RS Components
5254325 45 Buy Now »
JPY
211.60 194.00 179.20 179.20
Avnet Asia
TNY268PN 0 ··
USD
1.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TNY268PN 3,850 ··
STLAA.com
TNY268PN 29 ··
Ewing Components
TNY268PN 7,901 Send RFQ »
GreenTree Electronics
TNY268PN 86,415 Send RFQ »
TME
TNY268PN 3,531 Buy Now »
USD
1.46 1.20 1.08 0.940 0.940
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TNY268PN Contact Send RFQ »
Chip 1 Exchange
TNY268PN Contact ··
North Star Micro
TNY268PN Contact ··

Descriptions

IC OFFLINE SWIT OTP OCP HV 8DIP
Digi-Key
IC TinySwitch2 Low Power AC-DC Power Con
RS Components
Off-Line Switcher LP 23W DIP8
Schukat
OFF LINE SWITCHER, DIP8, 268
North Star Micro
Analog switch; DIP8; 700V; 5.2Ω; 880mA
TME
OFF LINE SWITCHER, DIP8, 268; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Max Output Current:100µA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:132kHz; Voltage, Supply Min:50V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:268; Drain Current:55mA; IC Generic Number:268; Logic Function Number:268; Peak Drain Current:0.88A; Power Supply IC Type:Off-line Switcher; Power, Output of @ 230VAC:23W; Power, Output of @ 85-265VAC:15W; Resistance, Rds On:5.2ohm; Temperature, Current:25°C; Temperature, Resistance:25°C; Voltage, Drain Peak Max:700V; Voltage, Drain Peak Min:-0.3V; Voltage, Output:700V
Farnell
Off Line Switcher 7-Pin PDIP-B
Avnet
Switching Regulator [Power Integrations] TNY268PN Switching Regulator
Distrelec
IC, OFF LINE SWITCHER, DIP8, 268; No. of Outputs:1; Output Voltage:700V; Output Current:880mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:268; Current Temperature:25°C; Drain Current:55mA; Frequency:132kHz; IC Generic Number:268; Input Voltage Max:265VAC; Logic Function Number:268; On Resistance Rds(on):5.2ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:100µA; Output Voltage Max:700V; Package / Case:DIP; Peak Drain Current:0.88A; Power Output Open Framed @ 230VAC:23W; Power Output Open Framed @ 85-265VAC:15W; Power Supply IC Type:Off-line Switcher; Power Supply Type:Off-Line Switcher; Resistance Temperature:25°C; Supply Voltage Min:50V; Termination Type:Through Hole; Voltage Drain Peak Max:700V; Voltage Drain Peak Min:-0.3V
element14 APAC
AC-DC Power Conversion - TinySwitch II 15W 85-265 VAC 19W/230 VAC
Mouser
Off Line Switcher 7-Pin PDIP-B
Avnet Asia
; Output Current Max:100µA; Output Voltage Max:700V; Termination Type:DIP; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
Newark

Technical Specifications

Switching Frequency 132 kHz
Case / Package / Footprint DIP
Frequency 132 kHz
Output Voltage 700 V
Number of Regulated Outputs 1
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 265 V
Lead-Free Status Lead Free
Supply Current 380 µA
Output Current 880 mA
Number of Outputs 1
Number of Pins 8
Packaging Tube
Mounting Type Through Hole
RoHS Compliant

Documents

Digi-Key
Datasheet 24 pages 11 years ago
Component Distributors Inc.
Datasheet 22 pages 7 years ago
iiiC
Datasheet 22 pages 7 years ago
TME
Datasheet 24 pages 11 years ago

Images

Alternate Names

POWER TNY268PN
POWER INTEGRATION TNY268PN
POWER INT TNY268PN
POWER INTEGRATIONS INC TNY268PN
PWR TNY268PN
POW TNY268PN
PII TNY268PN
POWER INTEGRATI TNY268PN
POWER INTE TNY268PN
POWER INTEG TNY268PN
POWER INTEGR TNY268PN
POWER INTER TNY268PN
POWER INTEGRA TNY268PN
POWER INTERGRATIONS TNY268PN
POWER INTERGRAT TNY268PN
POWER INTEGRATION INC TNY268PN
POWER INTERGRATION TNY268PN
POWER INTEGRAT TNY268PN
POWER INTEGRATIONS (VA) TNY268PN
POWER INTEGRATIONS;POWER INTEGRATIONS; TNY268PN
POWER INTEGRATED TNY268PN
TOTAL POWER INTERNATIONAL INC TNY268PN
Power Intergration Inc TNY268PN
3494 POWER INTEG TNY268PN
POWER INTERGR TNY268PN

Search for other parts like TNY268 »