Power Integrations TNY266GN

Switching Regulator [Power Integrations] TNY266GN Switching Regulator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TNY266GN 82 Buy Now »
USD
0.784 0.773 0.734 0.734 0.734
Newark
93K0739 1,913 Buy Now »
USD
2.44 2.44 2.19 1.36 1.36
Mouser
869-TNY266GN 834 Buy Now »
USD
1.43 1.29 1.04 0.707 0.707
Chip One Stop Global
C1S608500001019 100 Buy Now »
JPY
273.00 233.00 183.00 183.00 183.00
Digi-Key
TNY266GN-ND 0 ··
USD
0.996 0.996
Farnell
9921354 3,767 Buy Now »
GBP
1.38 0.971 0.902 0.564 0.513
element14 APAC
9921354 1,941 Buy Now »
SGD
2.32 2.09 1.69 1.20 1.20
Distrelec
TNY266GN 26 Buy Now »
EUR
1.34 1.13 0.960 0.960 0.960
Avnet Europe
TNY266GN 0 ··
EUR
0.748
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TNY266GN 52 Buy Now »
USD
2.12 1.59 1.32 1.32 1.32
EarthTron
TNY266GN 1,000 ··
Ewing Components
TNY266GN 8,200 Send RFQ »
SIE
TNY266GN 50 ··
GreenTree Electronics
TNY266GN 6,000 Send RFQ »
TME
TNY266GN 1,285 Buy Now »
USD
1.35 1.16 1.02 0.880 0.880
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TNY266GN Contact ··
Summit Electronics
TNY266GN Contact Send RFQ »
XS Micro
TNY266GN Contact ··
TransparentC
TNY266GN Contact ··

Descriptions

OFF LINE SWITCHER, SMD, SOIC8, 266; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Max Output Current:100µA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:132kHz; Voltage, Supply Min:50V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:266; Drain Current:35mA; IC Generic Number:266; Logic Function Number:266; Peak Drain Current:0.56A; Power Supply IC Type:Off-line Switcher; Power, Output of @ 230VAC:15W; Power, Output of @ 85-265VAC:9.5W; Resistance, Rds On:14ohm; Temperature, Current:25°C; Temperature, Resistance:25°C; Voltage, Drain Peak Max:700V; Voltage, Drain Peak Min:-0.3V; Voltage, Output:700V
Farnell
OFF LINE SWITCHER, SMD, SOIC8, 266; No. of Outputs:1; Output Voltage:700V; Output Current:560mA; Voltage Regulator Case Style:SMD; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:266; Current Temperature:25°C; Drain Current:35mA; Frequency:132kHz; IC Generic Number:266; Input Voltage Max:265VAC; Logic Function Number:266; On Resistance Rds(on):14ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:100µA; Output Voltage Max:700V; Package / Case:SOIC; Peak Drain Current:0.56A; Power Output Open Framed @ 230VAC:15W; Power Output Open Framed @ 85-265VAC:9.5W; Power Supply IC Type:Off-line Switcher; Power Supply Type:Off-Line Switcher; Resistance Temperature:25°C; Supply Voltage Min:50V; Termination Type:SMD; Voltage Drain Peak Max:700V; Voltage Drain Peak Min:-0.3V
element14 APAC
AC-DC Power Conversion - TinySwitch II 9.5W 85-265 VAC 15W/230 VAC
Mouser
Switching Regulator [Power Integrations] TNY266GN Switching Regulator
Distrelec
Analog switch; Uout:700V; SMD8
TME
; Output Current Max:100µA; Output Voltage Max:700V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C ;RoHS Compliant: Yes
Newark
IC OFFLINE SWIT OTP OCP HV 8SMD
Digi-Key
Off Line Switcher 7-Pin SMD-B
Avnet

Technical Specifications

Lead-Free Status Lead Free
Output Voltage 700 V
Frequency 132 kHz
Mounting Type Surface Mount
RoHS Compliant
Number of Regulated Outputs 1
Number of Outputs 1
Switching Frequency 132 kHz
REACH SVHC Compliance No SVHC
Number of Pins 8
Supply Current 265 µA
Supply Voltage (DC) 265 V
Packaging Tube
Case / Package / Footprint SOIC
Output Current 560 mA

Documents

Digi-Key
Datasheet 24 pages 11 years ago
Component Distributors Inc.
Datasheet 22 pages 7 years ago
iiiC
Datasheet 22 pages 7 years ago
TME
Datasheet 24 pages 11 years ago

Images

Alternate Names

POWER TNY266GN
POWER INTEGRATION TNY266GN
POWER INT TNY266GN
POWER INTEGRATIONS INC TNY266GN
PWR TNY266GN
POW TNY266GN
PII TNY266GN
POWER INTEGRATI TNY266GN
POWER INTE TNY266GN
POWER INTEG TNY266GN
POWER INTEGR TNY266GN
POWER INTER TNY266GN
POWER INTEGRA TNY266GN
POWER INTERGRATIONS TNY266GN
POWER INTERGRAT TNY266GN
POWER INTEGRATION INC TNY266GN
POWER INTERGRATION TNY266GN
POWER INTEGRAT TNY266GN
POWER INTEGRATIONS (VA) TNY266GN
POWER INTEGRATIONS;POWER INTEGRATIONS; TNY266GN
POWER INTEGRATED TNY266GN
TOTAL POWER INTERNATIONAL INC TNY266GN
Power Intergration Inc TNY266GN
3494 POWER INTEG TNY266GN
POWER INTERGR TNY266GN

Search for other parts like TNY266 »