Power Integrations TNY264PN

Switching Regulator [Power Integrations] TNY264PN Switching Regulator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TNY264PN 1,449 Buy Now »
USD
0.662 0.653 0.620 0.620 0.620
Newark
93K0738 379 Buy Now »
USD
2.23 2.23 2.01 1.52 1.52
Mouser
869-TNY264PN 947 Buy Now »
USD
1.36 1.21 0.960 0.613 0.598
Chip One Stop Global
C1S608500000898 140 Buy Now »
JPY
232.00 199.00 156.00 156.00 156.00
Digi-Key
596-1047-5-ND 0 ··
USD
0.799 0.799
Farnell
9921320 7,531 Buy Now »
GBP
1.03 0.857 0.636 0.445 0.445
element14 APAC
9921320 3,526 Buy Now »
SGD
2.20 1.96 1.56 1.02 1.02
Schukat
TNY264P 460 Buy Now »
EUR
1.57 0.740 0.740 0.740
Avnet Europe
TNY264PN 36,489 Buy Now »
EUR
2.21 2.21 2.21 0.738 0.632
Distrelec
TNY264PN 326 Buy Now »
EUR
1.25 1.14 1.01 1.01 1.01
Avnet Asia
TNY264PN 0 ··
USD
0.817
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TNY264PN 2,132 ··
Ewing Components
TNY264PN 7,830 Send RFQ »
TME
TNY264PN 355 Buy Now »
USD
0.920 0.770 0.660 0.600 0.600
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TNY264PN Contact Send RFQ »
North Star Micro
TNY264PN Contact ··
Chip 1 Exchange
TNY264PN Contact ··
XS Micro
TNY264PN Contact ··

Descriptions

Off-Line Switcher LP 9W DIP8
Schukat
Off Line Switcher 7-Pin PDIP-B
Avnet
Off Line Switcher 7-Pin PDIP-B
Avnet Asia
OFF LINE SWITCHER, DIP8, 264; Power Supply Type:Off-Line Switcher; Voltage, Input Max:265V ac; Max Output Current:100µA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:132kHz; Voltage, Supply Min:50V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:264; Drain Current:25mA; IC Generic Number:264; Logic Function Number:264; Peak Drain Current:0.4A; Power Supply IC Type:Off-line Switcher; Power, Output of @ 230VAC:9W; Power, Output of @ 85-265VAC:6W; Resistance, Rds On:28ohm; Temperature, Current:25°C; Temperature, Resistance:25°C; Voltage, Drain Peak Max:700V; Voltage, Drain Peak Min:-0.3V; Voltage, Output:700V
Farnell
Analog switch; DIP8; 700V; 28Ω; 400mA
TME
IC OFFLINE SWIT OTP OCP HV 8DIP
Digi-Key
AC-DC Power Conversion - TinySwitch II 6W 85-265 VAC 9W/230 VAC
Mouser
Off Line Switcher 7-Pin PDIP-8B
Chip One Stop Global
IC, OFF LINE SWITCHER, DIP8, 264; No. of Outputs:1; Output Voltage:700V; Output Current:400mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:264; Current Temperature:25°C; Drain Current:25mA; Frequency:132kHz; IC Generic Number:264; Input Voltage Max:265VAC; Logic Function Number:264; On Resistance Rds(on):28ohm; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:100µA; Output Voltage Max:700V; Package / Case:DIP; Peak Drain Current:0.4A; Power Output Open Framed @ 230VAC:9W; Power Output Open Framed @ 85-265VAC:6W; Power Supply IC Type:Off-line Switcher; Power Supply Type:Off-Line Switcher; Resistance Temperature:25°C; Supply Voltage Min:50V; Termination Type:Through Hole; Voltage Drain Peak Max:700V; Voltage Drain Peak Min:-0.3V
element14 APAC
Switching Regulator [Power Integrations] TNY264PN Switching Regulator
Distrelec
; Output Current Max:100µA; Output Voltage Max:700V; Termination Type:DIP; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; IC Generic Number:; Operating Temp. Max:150°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
Newark
OFF LINE SWITCHER, DIP8, 264
North Star Micro

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Frequency 132 kHz
Supply Current 225 µA
Mounting Type Through Hole
Output Current 400 mA
Switching Frequency 132 kHz
Number of Pins 8
RoHS Compliant
Number of Regulated Outputs 1
Number of Outputs 1
Supply Voltage (DC) 265 V
Output Voltage 700 V

Documents

Digi-Key
Datasheet 24 pages 11 years ago
Component Distributors Inc.
Datasheet 22 pages 7 years ago
iiiC
Datasheet 22 pages 7 years ago
TME
Datasheet 24 pages 11 years ago

Images

Alternate Names

POWER TNY264PN
POWER INTEGRATION TNY264PN
POWER INT TNY264PN
POWER INTEGRATIONS INC TNY264PN
PWR TNY264PN
POW TNY264PN
PII TNY264PN
POWER INTEGRATI TNY264PN
POWER INTE TNY264PN
POWER INTEG TNY264PN
POWER INTEGR TNY264PN
POWER INTER TNY264PN
POWER INTEGRA TNY264PN
POWER INTERGRATIONS TNY264PN
POWER INTERGRAT TNY264PN
POWER INTEGRATION INC TNY264PN
POWER INTERGRATION TNY264PN
POWER INTEGRAT TNY264PN
POWER INTEGRATIONS (VA) TNY264PN
POWER INTEGRATIONS;POWER INTEGRATIONS; TNY264PN
POWER INTEGRATED TNY264PN
TOTAL POWER INTERNATIONAL INC TNY264PN
Power Intergration Inc TNY264PN
3494 POWER INTEG TNY264PN
POWER INTERGR TNY264PN

Search for other parts like TNY264 »