Vishay TNPW120610K0BEEA

Res Thin Film 1206 10K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height550 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW120610K0BEEA.

Newark
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago
Datasheet11 pages8 years ago
Datasheet8 pages10 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
Upverter
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet10 pages12 years ago
element14
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Verical
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+330%

Alternate Parts

Price @ 1000
$ 0.202
$ 0.163
$ 0.363
$ 0.285
Stock
523,174
422,869
7,921
1,385
Authorized Distributors
14
5
8
3
Resistance
10 kΩ
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
1206
Tolerance
1 %
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
400 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPW120610K0BEEA.

Related Parts

Descriptions

Descriptions of Vishay TNPW120610K0BEEA provided by its distributors.

Res Thin Film 1206 10K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD Automotive Medical T/R
TNPW Series 1206 0.4 W 10 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
THIN FILM RESISTOR, 10KOHM, 250mW, 0.1%, FULL REEL
Resistor;Thin Film;Res 10 Kilohms;Pwr-Rtg 0.25 W;Tol 0.1%;SMT;1206;Tape & Reel | Vishay Dale TNPW120610K0BEEA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW120610K0BEEA.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height550 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW120610K0BEEA.

Newark
Datasheet8 pages12 years ago
Datasheet8 pages15 years ago
Datasheet11 pages8 years ago
Datasheet8 pages10 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
Upverter
Datasheet8 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet10 pages12 years ago
element14
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Future Electronics
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Verical
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago