Vishay TNPW080524K9BEEA

SMD Chip Resistor, 24.9 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance24.9 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)75 V
Dimensions
Depth1.25 mm
Height450 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW080524K9BEEA.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages11 years ago
Newark
Datasheet11 pages8 years ago
Datasheet10 pages11 years ago
Datasheet11 pages9 years ago
Future Electronics
Datasheet13 pages7 years ago
element14 APAC
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet10 pages12 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+211%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.238
$ 0.238
Stock
140,282
7,550
7,550
Authorized Distributors
13
5
5
Resistance
24.9 kΩ
24.9 kΩ
24.9 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPW080524K9BEEA.

Related Parts

Descriptions

Descriptions of Vishay TNPW080524K9BEEA provided by its distributors.

SMD Chip Resistor, 24.9 kOhm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability
Res Thin Film 0805 24.9K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD Automotive Medical T/R
TNPW Series 0805 24.9 kOhm ±0.1 % 0.2 W ±25 ppm/K Thin Film Flat Chip Resistor
0805 (2012Metric) 0805 TNPW e3 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 24.9kOhms ±25ppm/C
Resistor;Thin Film;Res 24.9 Kilohms;Pwr-Rtg 0.125 W;Tol 0.1%;SMT;0805;Tape&Reel | Vishay Dale TNPW080524K9BEEA
THIN FILM RESISTOR, 24.9 KOHM, 125 MW, 0
Resistance:24.9Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Product Range:Tnpw E3 Series; Voltage Rating:150V Rohs Compliant: Yes |Vishay TNPW080524K9BEEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW080524K9BEEA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance24.9 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)75 V
Dimensions
Depth1.25 mm
Height450 µm
Length2 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW080524K9BEEA.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages11 years ago
Newark
Datasheet11 pages8 years ago
Datasheet10 pages11 years ago
Datasheet11 pages9 years ago
Future Electronics
Datasheet13 pages7 years ago
element14 APAC
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet10 pages12 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago