Vishay TNPW060320K0BEEN

Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD Automotive Medical T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW060320K0BEEN.

Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet8 pages15 years ago
Datasheet13 pages7 years ago
Datasheet8 pages9 years ago
Datasheet11 pages9 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+8.47%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPW060320K0BEEN.

Related Parts

Descriptions

Descriptions of Vishay TNPW060320K0BEEN provided by its distributors.

Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD Automotive Medical T/R
TNPW Series 0603 0.125 W 20 kOhm 0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
TNPW060320K0BEEN RES 20.0 K OHM 1/10W 0.1% 0603 RoH S
Resistor;Thin Film;Res 20 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603 | Vishay Dale TNPW060320K0BEEN
0603 (1608Metric) 0603 TNPW e3 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 20kOhms ±25ppm/C
RESISTOR, THIN FILM, 20KOHM, 100mW, 0.1%; RESISTOR, THIN FILM, 20KOHM, 100mW, 0.1%; Resistance:20kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/K; Resistor Element Material:Thin Film; Filter Terminals:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW060320K0BEEN.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW060320K0BEEN.

Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Newark
Datasheet8 pages15 years ago
Datasheet13 pages7 years ago
Datasheet8 pages9 years ago
Datasheet11 pages9 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Garrett
Datasheet24 pages15 years ago
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago