Vishay TNPW060310R0BEEA

SMD Chip Resistor, 10 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW060310R0BEEA.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet11 pages8 years ago
Newark
Datasheet10 pages11 years ago
Datasheet13 pages5 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet13 pages7 years ago
element14 APAC
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet10 pages12 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-28.14%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPW060310R0BEEA.

Related Parts

Descriptions

Descriptions of Vishay TNPW060310R0BEEA provided by its distributors.

SMD Chip Resistor, 10 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TNPW Series 0603 0.125 W 10 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
Res Thin Film 0603 10 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD Automotive Medical T/R
TNPW060310R0BEEA Vishay /Dale Thin Film Resistor10 Ohms 0.1% 0.1W AEC-Q200 SMD 0603 RoHS
Resistor;Thin Film;Res 10 Ohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0603;Cut Tape | Vishay Dale TNPW060310R0BEEA
THIN FILM RESISTOR, 10 OHM, 100 MW, 0.1%
10 Ohm TC25 ±0.1% 0603 Fixed SMD Reel
Res, Thin Film, 10R, 0.1%, 0.1W, 0603, Reel; Resistance:10Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW060310R0BEEA.
Resistor Type = Thin Film / Resistance Ohm = 10 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.9 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW060310R0BEEA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating100 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Depth850 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPW060310R0BEEA.

Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet9 pages10 years ago
Farnell
Datasheet11 pages8 years ago
Newark
Datasheet10 pages11 years ago
Datasheet13 pages5 years ago
Datasheet11 pages8 years ago
Upverter
Datasheet13 pages7 years ago
element14 APAC
Datasheet11 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages15 years ago
Arrow Electronics
Datasheet10 pages12 years ago
element14
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago