Vishay BCcomponents TNPU12065K10BZEN00

Res Thin Film 1206 5.1K Ohm 0.1% 1/4W ±5ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance5.1 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents TNPU12065K10BZEN00.

Alternate Parts

Price @ 1000
$ 1.411
$ 1.171
$ 1.171
Stock
3,500
12,460
12,460
Authorized Distributors
3
2
2
Resistance
5.1 kΩ
-
-
Case/Package
1206
-
-
Tolerance
0.1 %
-
-
Power Rating
-
-
-
Composition
Thin Film
-
-
Temperature Coefficient
5 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents TNPU12065K10BZEN00.

Related Parts

Descriptions

Descriptions of Vishay BCcomponents TNPU12065K10BZEN00 provided by its distributors.

Res Thin Film 1206 5.1K Ohm 0.1% 1/4W ±5ppm/°C Molded SMD SMD Paper T/R
TNPU1206 5K1 0.1% T-16 E52 e3

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance5.1 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents TNPU12065K10BZEN00.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago