Vishay TNPU06034K99BZEN00

SMD Chip Resistor, 4.99 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance4.99 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height558.8 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPU06034K99BZEN00.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet9 pages7 years ago
Future Electronics
Datasheet9 pages5 years ago

Inventory History

3 month trend:
+13.16%

Alternate Parts

Price @ 1000
$ 0.888
$ 1.11
$ 1.11
Stock
9,765
24,639
24,639
Authorized Distributors
7
6
6
Resistance
4.99 kΩ
4.99 kΩ
4.99 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPU06034K99BZEN00.

Related Parts

Descriptions

Descriptions of Vishay TNPU06034K99BZEN00 provided by its distributors.

SMD Chip Resistor, 4.99 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision
Res Thin Film 0603 4.99K Ohm 0.1% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R
RES SMD 4.99KOHM 0.1% 1/10W 0603
RES, THIN FILM, 4K99, 0.1%, 0.1W, 0603
RESISTOR, 4.99KOHM, 100mW, 0.1%, 0603; R; RESISTOR, 4.99KOHM, 100mW, 0.1%, 0603; Resistance:4.99kohm; Power Rating:100mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 ^1608 Metric]; Resistor Element Type:Thin Film; Temperature Coefficient:± 5ppm/K; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPU06034K99BZEN00.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance4.99 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height558.8 µm
Length1.6002 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPU06034K99BZEN00.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet9 pages7 years ago
Future Electronics
Datasheet9 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago