Vishay TNPU0603100KAZEN00

SMD Chip Resistor, 100 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height558.8 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPU0603100KAZEN00.

Future Electronics
Datasheet9 pages5 years ago
Newark
Datasheet9 pages5 years ago
Factory Futures
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-9.99%

Alternate Parts

Price @ 1000
$ 0.945
$ 0.92
$ 0.92
Stock
214,385
15,794
15,794
Authorized Distributors
12
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPU0603100KAZEN00.

Related Parts

Descriptions

Descriptions of Vishay TNPU0603100KAZEN00 provided by its distributors.

SMD Chip Resistor, 100 kOhm, ± 0.05%, 100 mW, 0603 [1608 Metric], Thin Film, Ultra Precision
Res Thin Film 0603 100K Ohm 0.05% 0.1W(1/10W) ±5ppm/°C Sulfur Resistant Pad SMD Automotive T/R
0603 (1608Metric) 0603 TNPU 0.063Lx0.033W 1.60mmx0.85mm 0.1W 1/10W 100kOhms ±5ppm/C
RES SMD 100KOHM 0.05% 1/10W 0603
RES, 100K, 0.05%, 0.1W, 0603, THIN FILM; Resistance: 100kohm; Resistance Tolerance: ± 0.05%; Power Rating: 100mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thin Film; Resistor Type: Pr

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPU0603100KAZEN00.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth850 µm
Height558.8 µm
Length1.6 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay TNPU0603100KAZEN00.

Future Electronics
Datasheet9 pages5 years ago
Newark
Datasheet9 pages5 years ago
Factory Futures
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago